Parametric results for: M80-8530842 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m808530842 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
M80-8530842
Harwin
$3.2323 Yes Yes Active 8 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR LATCHED NO 1.99882 N 100 MΩ POLARIZED HOUSING .199882 N NO NO e3 NO UL 94V-0 -55 °C 125 °C PLUG Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.235 inch 0.219 inch 0.476 inch 0.118 inch HARWIN PLC compliant Harwin