Filter Your Search
1 - 10 of 16,613,147 results
|
68001-208HLF
Amphenol FCi
|
$0.0004 | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||||||||||||||||||||||||||||||||
|
1-1969590-3
TE Connectivity
|
$0.0009 | Yes | Active | 13 | 1 | 2.5 mm | 7.5 A | MALE | PANEL | GLASS FILLED POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 7.5A | 1 | 22 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.715 inch | 0.26 inch | 1.378 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
2213R-20G-SM-7576APR
SPC Multicomp
|
$0.0010 | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
78938-103HLF
Amphenol Communications Solutions
|
$0.0019 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 3 | |||||||||||||||||||||||||||||||||||||||||
|
M80-8760222
Harwin
|
$0.0040 | No | No | Active | 2 | 1 | 2 mm | 1 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | LATCHED | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.156 inch | 0.232 inch | 0.299 inch | 0.173 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
2-1735360-0
TE Connectivity
|
$0.0049 | Yes | Active | 20 | 1 | 1 mm | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 1A | 1 | NO | NO | NO | -20 °C | 85 °C | FFC, FPC | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SURFACE MOUNT | 0.268 inch | 0.118 inch | 0.906 inch | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | ||||||||||||||||||||||||||||||
|
10156616-0200LF
Amphenol Communications Solutions
|
$0.0050 | Active | 2 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.256 inch | unknown | |||||||||||||||||||||||||||||||||||||
|
93250-3087
Molex
|
$0.0051 | Yes | Active | 7 | FEMALE | CABLE | STRAIGHT | BOARD CONNECTOR | NO | S0P7 | BLADE PIN-SKT | YES | LATCH | LOCKING | ONE | CRIMP | 0.544 inch | 1.003 inch | 1.37 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||
|
FH35C-25S-0.3SHW(99)
Hirose Electric Co Ltd
|
$0.0053 | Yes | Active | 25 | 2 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.024 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.132 inch | 0.358 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose |