Parametric results for: ESW-123-44-T-S under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esw12344ts Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
ESW-123-44-T-S
Samtec Inc
$3.7200 Yes Yes Active 23 2.54 mm 1 FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR RATED CURRENT(POWER):5.2A NO 5.2 A NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.095 inch 0.735 inch 2.32 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.30
ESW-123-44-T-S-LL
Samtec Inc
$3.8700 Yes Yes Active 23 2.54 mm 1 FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR RATED CURRENT(POWER):5.2A NO 5.2 A e3 UL 94V-0 -55 °C 105 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.095 inch 0.735 inch 2.32 inch 0.18 inch SAMTEC INC compliant EAR99 8536.69.40.30