Filter Your Search
1 - 10 of 2,316 results
|
HBSTS-226-S-A-14-H-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 26 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.12 inch | 2.054 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2540IDC-26SAR24-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 26 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | LOCKING | ONE | 5u inch | IDC | 0.279 inch | 0.535 inch | 2.6 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
127107MS080G104ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 80 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | TUBE PKG W/O CAP | 500VAC V | NO | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.27 mm | 5u inch | SOLDER | 0.118 inch | 0.079 inch | 2.02 inch | 0.098 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
RPC1-26S-A8-G15
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 26 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.335 inch | 2.6 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
WTAX26SAF3SYL
AirBorn Inc
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-C-55302/64; MIL-C-55302/64L | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
2SH-K-07-MTR-HF
Adam Technologies Inc
|
Check for Price | Active | 7 | 1 | 2.0066 mm | 1 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL, CSA | -25 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.201 inch | 0.366 inch | 0.474 inch | 0.126 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
NSH-26SA-RR2-T
3M Interconnect
|
Check for Price | Obsolete | 26 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
GCC07MMSZ
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.54 inch | 1.536 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||||||||||
|
EBC07MMNV
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.37 inch | 0.54 inch | 1.536 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||||||||||||||||
|
HBSTS-226-S-A-12-GT-120
Major League Electronics
|
Check for Price | No | No | Contact Manufacturer | 26 | 1 | 2.0066 mm | 1 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.12 inch | 2.054 inch | 0.09 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |