Parametric results for: 8736SAO16V06 under Headers and Edge Type Connectors

Filter Your Search

61 - 70 of 16,717,889 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
73944-0016
Molex
$0.0144 No Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .3058 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -55 °C 105 °C PEG RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.618 inch 0.461 inch 1.244 inch 0.079 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
73944-0017
Molex
$0.0144 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .3058 N 1 GΩ POLARIZED HOUSING NO NO NO UL, CSA 94V-0 -55 °C 105 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.618 inch 0.461 inch 1.244 inch 0.079 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
73944-6016
Molex
$0.0144 No Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .3058 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -55 °C 105 °C PEG RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.618 inch 0.461 inch 1.244 inch 0.138 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
73944-0216
Molex
$0.0144 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .3058 N 1 GΩ POLARIZED HOUSING NO NO NO UL, CSA 94V-0 -55 °C 105 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.618 inch 0.461 inch 1.244 inch 0.079 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
73944-4016
Molex
$0.0144 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR MATING LENGTH=0.197INCH 1500VAC V NO .3058 N 1 GΩ POLARIZED HOUSING NO NO NO UL, CSA 94V-0 -55 °C 105 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.618 inch 0.461 inch 1.244 inch 0.118 inch MOLEX LLC unknown Molex
73944-0217
Molex
$0.0144 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .3058 N 1 GΩ POLARIZED HOUSING NO NO NO UL, CSA 94V-0 -55 °C 105 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.618 inch 0.461 inch 1.244 inch 0.079 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
140-502-210-011
EDAC Inc
$0.0145 Yes Active BOARD CONNECTOR EDAC INC compliant EDAC
4-644755-3
TE Connectivity
$0.0149 Yes Obsolete 13 1 3.96 mm 7 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 7A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C MATTE TIN NOT SPECIFIED RECTANGULAR NO YES NATURAL NO FRICTION LOCK ONE GENERAL PURPOSE NO 350u inch SOLDER 2.184 inch 0.175 inch TE CONNECTIVITY LTD compliant TE Connectivity
4-644755-3
TE Connectivity
$0.0149 Yes Yes Obsolete 13 1 3.96 mm 7 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 7A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C MATTE TIN NOT SPECIFIED RECTANGULAR NO YES NATURAL NO FRICTION LOCK ONE GENERAL PURPOSE NO 350u inch SOLDER 2.184 inch 0.175 inch TE CONNECTIVITY LTD compliant TE Connectivity
125CH-A-02
Adam Technologies Inc
$0.0150 Active 2 1 1 A MALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR ROHS COMPLIANT 800VAC V NO 500 MΩ POLARIZED HOUSING e3 UL, CSA -25 °C 85 °C RECEPTACLE PREASSEM CONN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT WHITE 0.049 inch NO LOCKING ONE CRIMP 0.126 inch 0.156 inch 0.167 inch ADAM TECH compliant EAR99 8536.69.40.40