Filter Your Search
41 - 50 of 16,717,889 results
|
73644-0018
Molex
|
$0.0125 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||
|
73644-2018
Molex
|
$0.0125 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||
|
73643-2100
Molex
|
$0.0125 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM PLUS | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.087 inch | 0.138 inch | MOLEX LLC | unknown | Molex | ||||||
|
73643-0100
Molex
|
$0.0125 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM PLUS | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.087 inch | 0.138 inch | MOLEX LLC | unknown | Molex | ||||||
|
73642-0100
Molex
|
$0.0125 | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.618 inch | 0.46 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||||
|
140-510-210-011
EDAC Inc
|
$0.0126 | Yes | Active | BOARD CONNECTOR | EDAC INC | compliant | EDAC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2211S-05G
SPC Multicomp
|
$0.0127 | Active | 5 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
FH35C-31S-0.3SHW(99)
Hirose Electric Co Ltd
|
$0.0129 | Yes | Active | 31 | 2 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.024 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.132 inch | 0.429 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||||||||||||||||
|
73644-2116
Molex
|
$0.0135 | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
73644-2117
Molex
|
$0.0135 | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex |