Parametric results for: EZM22DSXN under Headers and Edge Type Connectors

Filter Your Search

41 - 50 of 16,612,994 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC-HRT1-S02-G
SPC Multicomp
$0.0157 Active BOARD CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.40
PHR-4
JST Manufacturing
$0.0159 Yes Yes Active 4 1 20 mΩ 2 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG NO NO NO TUV; UL 94V-0 -25 °C 85 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.386 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 ROHS COMPLIANT JST (JAPAN SOLDERLESS TERMINALS)
10114826-00003LF
Amphenol Communications Solutions
$0.0159 Yes Active 3 1 20 mΩ 1 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR 500VAC V NO 100 MΩ NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE WITH CABLE ASSEMBLY WIRE 0.124 inch 0.146 inch 0.216 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 ROHS COMPLIANT 3
140-502-210-011
EDAC Inc
$0.0162 Yes Active 2 1 2 mm 10 mΩ 2 A FEMALE BOARD POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG UL 94V-0 -40 °C 105 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.173 inch 0.268 inch 0.228 inch EDAC INC compliant EDAC
09-50-7021
Molex
$0.0165 Yes Yes Active 2 1 FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACTS: 08-52-0072; 08-52-0... more NO 9.7856 N NO NO NO UL 94V-2 PLUG NOT SPECIFIED RECTANGULAR BELLOWED TYPE NATURAL 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.25 inch 0.625 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
PHR-5
JST Manufacturing
$0.0165 Yes Yes Active 5 1 20 mΩ 2 A FEMALE CABLE POLYAMIDE66 TIN OVER COPPER BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG NO NO e3 NO TUV; UL 94V-0 -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.465 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
MTE-02
Adam Technologies Inc
$0.0167 Contact Manufacturer 2 1 FEMALE BOARD CONNECTOR NO POLARIZED HOUSING UL RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE 0.1 inch 0.555 inch 0.2 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
MC34633
SPC Multicomp
$0.0169 Yes Active 4 1 2.54 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) BRASS NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
MC34487
SPC Multicomp
$0.0169 Yes Active 6 1 FEMALE CABLE TIN BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) BRASS NO ONE GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
2211S-07G
SPC Multicomp
$0.0169 Yes Active BOARD CONNECTOR MULTICOMP PRO unknown