Parametric results for: 65863-287LF under Headers and Edge Type Connectors

Filter Your Search

31 - 40 of 16,717,895 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
140-509-210-011
EDAC Inc
$0.0115 Yes Active BOARD CONNECTOR EDAC INC compliant EDAC
52004-0310
Molex
$0.0117 Yes Yes Obsolete 3 1 1.5 mm 2 20 mΩ 2.5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR STAGGERED CONFIGURATION 500VAC V NO 1 GΩ NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.059 inch RIBBON CABLE NO ONE GENERAL PURPOSE STAGGERED 5.0038 mm WIRE TRAP 0.307 inch 0.287 inch 0.354 inch 0.138 inch MOLEX LLC compliant Molex
2110992-2
TE Connectivity
$0.0118 Yes Obsolete 2 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED, LATCHED NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO ONE GENERAL PURPOSE CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
74301-2000
Molex
$0.0119 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ POLARIZED KEY .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN/LEAD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 1.087 inch 0.276 inch MOLEX LLC unknown Molex
73642-2000
Molex
$0.0120 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.618 inch 0.46 inch 0.138 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
73643-2000
Molex
$0.0120 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM PLUS 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.087 inch 0.138 inch MOLEX LLC unknown Molex EAR99 8536.69.40.40
73642-2200
Molex
$0.0120 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.618 inch 0.46 inch 0.138 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
73643-2200
Molex
$0.0120 No Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM PLUS 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.087 inch 0.138 inch MOLEX LLC unknown Molex EAR99 8536.69.40.40
PHR-5
JST Manufacturing
$0.0122 Yes Yes Active 5 1 20 mΩ 2 A FEMALE CABLE POLYAMIDE66 TIN OVER COPPER BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG NO NO e3 NO TUV; UL 94V-0 -25 °C 85 °C TIN BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.465 inch J S T MFG CO LTD compliant JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.69.40.40
MC34481
SPC Multicomp
$0.0125 Yes Active 2 1 FEMALE CABLE TIN BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) BRASS NO ONE GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40