Filter Your Search
1 - 10 of 9,137 results
|
A1-42-SSE-CMS-254-1D-T/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 42 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
AF1D-200-28-G-CMS-H43-1G-B/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 28 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||
|
A1-20-SSE-CMS-254-1D-T/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
AF2D-127-82-G-CMS-H4-B/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 82 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
A1-29-RSD-37
Antelec
|
Check for Price | Yes | Contact Manufacturer | 29 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
A61-C-254-64-7-T
Antelec
|
Check for Price | Yes | Contact Manufacturer | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
F2C-S-12-G
Antelec
|
Check for Price | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | NYLON-6T | RIGHT ANGLE | PCB CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.11 mm | SURFACE MOUNT | 0.319 inch | 0.232 inch | 1.2 inch | ANTELEC | unknown | ||||||||||||||||||||
|
A1-30-C-SSE-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 30 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LCP | RIGHT ANGLE | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.134 inch | 1.518 inch | 0.114 inch | ANTELEC | unknown | ||||||||||||||||
|
AM1D-200-28-10-G
Antelec
|
Check for Price | Contact Manufacturer | 28 | 1 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | unknown | ||||||||||||||||||||||||||||||
|
M1-07-D
Antelec
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |