Parametric results for: FM%20RE under Headers and Edge Type Connectors

Filter Your Search

21 - 30 of 16,613,129 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
I-DS1066-SCW004
Ningbo connfly electronic CO LTD
$0.0098 Contact Manufacturer 4 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.394 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
2110992-2
TE Connectivity
$0.0103 Yes Obsolete 2 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED, LATCHED NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO ONE GENERAL PURPOSE CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
PH1-01-UA
Adam Technologies Inc
$0.0103 Yes Yes Active 1 1 2.54 mm 1 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.098 inch 0.098 inch 0.1 inch 0.12 inch ADAM TECHNOLOGIES INC compliant Adam Tech ROHS COMPLIANT EAR99 8536.69.40.40
140-508-210-011
EDAC Inc
$0.0104 Yes Active 8 1 2 mm 10 mΩ 2 A FEMALE BOARD POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG UL 94V-0 -40 °C 105 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.173 inch 0.268 inch 0.701 inch EDAC INC compliant EDAC
74301-0000
Molex
$0.0106 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN/LEAD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.937 inch 0.276 inch MOLEX LLC unknown Molex
74301-0200
Molex
$0.0106 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.937 inch 0.276 inch MOLEX LLC unknown Molex
35022-0003
Molex
$0.0113 Yes Yes Active 3 1 2.5 mm MALE BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR COMPATIBLE CONTACTS: 35021-1201; 35021-1... more NO 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT IVORY 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.116 inch 0.232 inch 0.335 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
MC34637
SPC Multicomp
$0.0113 Yes Active 8 1 2.54 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) BRASS NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
5-146850-1
TE Connectivity
$0.0114 Yes Active 10 1 2.54 mm 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 3A 1 NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C NOT APPLICABLE NO NO BLACK NO ONE GENERAL PURPOSE NO 200u inch SOLDER 0.11 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
54597-3600
Molex
$0.0115 Yes Obsolete 36 2 40 mΩ 1.5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR ROHS AND ELV COMPLIANT 500VAC V NO 0.031 inch 1 GΩ 26 AWG 28 AWG UL -20 °C 80 °C PLUG NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.049 inch 0.079 inch NO GUIDE SLOT LOCKING ONE WIRE 0.228 inch 0.291 inch 1.037 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40