Parametric results for: HRM122MDE3X00A under Headers and Edge Type Connectors

Filter Your Search

11 - 20 of 16,613,129 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2214SM-26G-75-PCR
SPC Multicomp
$0.0070 Yes Active BOARD CONNECTOR MULTICOMP PRO unknown
10156616-0300LF
Amphenol Communications Solutions
$0.0072 Active 3 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.354 inch unknown
MC34745
SPC Multicomp
$0.0072 Active 2 1 2.54 mm MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
140-503-210-011
EDAC Inc
$0.0080 Yes Active 3 1 2 mm 10 mΩ 2 A FEMALE BOARD POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG UL 94V-0 -40 °C 105 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.173 inch 0.268 inch 0.307 inch EDAC INC compliant EDAC
74301-0100
Molex
$0.0089 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.937 inch 0.276 inch MOLEX LLC unknown Molex
FH35C-31S-0.3SHW(99)
Hirose Electric Co Ltd
$0.0091 Yes Active 31 2 609.6 µm 2 100 mΩ 200 mA 10 Cycles BOARD AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ -55 °C 85 °C GOLD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.024 inch NO LOCKING ONE STAGGERED 2.8702 mm SURFACE MOUNT 0.035 inch 0.132 inch 0.429 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
54102-S30-00
Amphenol Communications Solutions
$0.0092 Yes Obsolete 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) STRAIGHT BOARD CONNECTOR NO.OF POSITIONS PER REEL=45000 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 130 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.1 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
10156616-0400LF
Amphenol Communications Solutions
$0.0092 Active 4 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.453 inch unknown
DS1066-2MVW6S
Ningbo connfly electronic CO LTD
$0.0092 Contact Manufacturer 2 1 2 mm 1 30 mΩ 2 A MALE BOARD NYLON66 STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.189 inch 0.236 inch 0.228 inch 0.134 inch CONNFLY ELECTRONIC CO LTD unknown
52806-0510
Molex
$0.0097 Yes Yes Not Recommended 5 1 2 mm 2 30 mΩ 500 mA FEMALE BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT FFC/FPC CONNECTOR STAGGERED CONFIGURATION NO 100 MΩ NO NO NO 94V-0 -20 °C 80 °C NOT SPECIFIED RECTANGULAR SINGLE PRONG 0.039 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.0066 mm SOLDER 0.118 inch 0.213 inch 0.157 inch MOLEX LLC compliant EAR99 Molex