Filter Your Search
81 - 90 of 16,717,889 results
|
PHR-3
JST Manufacturing
|
$0.0170 | Yes | Yes | Active | 3 | 1 | 20 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 800VAC V | NO | LIF N | 0.019 inch | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | STRIP OR LOOSE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.307 inch | 0.112 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||
|
5-146850-1
TE Connectivity
|
$0.0172 | Yes | Active | 10 | 1 | 2.54 mm | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 3A | 1 | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | NOT APPLICABLE | NO | NO | BLACK | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.11 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||||||||||||||||
|
HLW10S-2C7LF
Amphenol Communications Solutions
|
$0.0174 | Yes | Active | 10 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 10 | ||||||||||||||||||||||||||||||||||||||||||
|
140-504-210-011
EDAC Inc
|
$0.0174 | Yes | Active | BOARD CONNECTOR | EDAC INC | compliant | EDAC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A3960H-02P-1
Joint Tech Electronic Industrial Co Ltd
|
$0.0175 | Contact Manufacturer | 2 | 1 | 10 mΩ | 7 A | FEMALE | POLYAMIDE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | PLUG | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | NO | LOCKING | ONE | 0.303 inch | 0.63 inch | 0.332 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
67997-100HLF
Amphenol Communications Solutions
|
$0.0179 | Yes | Active | 2 | 2 | 2 | 5 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 2 | |||||||||||||||||||||||||||
|
DS1066-3MRW6SA
Ningbo connfly electronic CO LTD
|
$0.0180 | Contact Manufacturer | 3 | 1 | 2 mm | 1 | 30 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.189 inch | 0.299 inch | 0.307 inch | 0.134 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
DS1020-15ST1D
Ningbo connfly electronic CO LTD
|
$0.0182 | Yes | Contact Manufacturer | 15 | 1 | 2.54 mm | 1 | 20 mΩ | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.177 inch | 0.266 inch | 1.715 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
26-64-5020
Molex
|
$0.0185 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 10 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 17.792 N | 1 GΩ | 3.9754 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION LOCK | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 60u inch | SOLDER | 0.394 inch | 0.659 inch | 0.306 inch | 0.156 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||
|
DS1066-3MVW6S
Ningbo connfly electronic CO LTD
|
$0.0187 | Contact Manufacturer | 3 | 1 | 2 mm | 1 | 30 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.189 inch | 0.236 inch | 0.307 inch | 0.134 inch | CONNFLY ELECTRONIC CO LTD | unknown |