Parametric results for: DIN+172-B8,5-25-A under DIN Connectors

Filter Your Search

41 - 50 of 22,473 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
86092646124745V1LF
Amphenol Communications Solutions
$2.0813 Active NOT SPECIFIED DIN CONNECTOR NOT SPECIFIED 64 unknown Amphenol Communications Solutions
86092646124765V1LF
Amphenol FCi
$2.1129 Yes Active NOT SPECIFIED DIN CONNECTOR NOT SPECIFIED compliant AMPHENOL FCI ASIA PTE LTD EAR99 8536.69.40.20
C09131S0071002U
Amphenol Corporation
$2.1267 Yes Active 7 5 mΩ 5 A MALE 500 Cycles CABLE AND PANEL POLYETHYLENE BRASS/ZINC ALLOY STRAIGHT DIN CONNECTOR STANDARD: IEC, UL 94V-0 1500VAC V 55 N 10 GΩ 1 POLARIZED DIN; EN -40 °C 100 °C RECEPTACLE RND PIN-SKT NO LOCKING GENERAL PURPOSE NICKEL SOLDER 1.024 inch 0.701 inch 1.024 inch unknown AMPHENOL CORP EAR99 8536.69.40.20
5749266-1
TE Connectivity
$2.1443 Yes Active 6 6.5 mm 500 mA FEMALE 500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT APPLICABLE RIGHT ANGLE MINI-DIN CONNECTOR NO 1 GΩ .5A 1 POLARIZED NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) NOT APPLICABLE STAGGERED RND PIN-SKT YES NO BLACK NO LOCKING ONE GENERAL PURPOSE NO 30u inch TIN SOLDER 0.55 inch 0.5 inch 0.65 inch 0.125 inch compliant TE Connectivity TE CONNECTIVITY LTD
121583-0020
ITT Interconnect Solutions
$2.2238 Yes Yes Active 7 MALE CABLE AND PANEL TIN DIN CONNECTOR YES NO e3 NO RECEPTACLE TIN COPPER ALLOY 72585 NO GENERAL PURPOSE CRIMP compliant ITT CANNON ITT CANNON
MDC-188
Power Dynamics Inc
$2.2595 Yes Yes Active 8 FEMALE BOARD AND PANEL SILVER STRAIGHT MINI-DIN CONNECTOR YES NO e4 NO SOCKET Silver (Ag) PHOSPHOR BRONZE NO GENERAL PURPOSE SOLDER compliant POWER DYNAMICS INC
C09131S0081002U
Amphenol Corporation
$2.2627 Yes Active 8 5 mΩ 5 A MALE 500 Cycles CABLE AND PANEL POLYETHYLENE BRASS/ZINC ALLOY STRAIGHT DIN CONNECTOR STANDARD: IEC, UL 94V-0 1200VAC V 60 N 10 GΩ 1 POLARIZED DIN; EN -40 °C 100 °C RECEPTACLE RND PIN-SKT NO LOCKING GENERAL PURPOSE NICKEL SOLDER 1.024 inch 0.701 inch 1.024 inch unknown AMPHENOL CORP EAR99 8536.69.40.20
86091326114765V1LF
Amphenol Communications Solutions
$2.2655 Active NOT SPECIFIED DIN CONNECTOR NOT SPECIFIED 32 unknown Amphenol Communications Solutions
630-0400
Deltron / DEM Manufacturing
$2.2899 Yes Contact Manufacturer 4 FEMALE PANEL SILVER STRAIGHT DIN CONNECTOR YES NO e4 NO SOCKET SILVER BRASS NO GENERAL PURPOSE SOLDER compliant DELTRON COMPONENTS DEM MANUFACTURING LTD EAR99 8536.69.40.20 ROHS COMPLIANT
C09111N1050002U
Amphenol Corporation
$2.2917 Yes Active 5 5 mΩ 5 A FEMALE 500 Cycles CABLE AND PANEL POLYETHYLENE BRASS/ZINC ALLOY DIN CONNECTOR STANDARD: IEC, UL 94V-0 1200VAC V 35 N 10 GΩ 1 POLARIZED DIN; EN -40 °C 100 °C RECEPTACLE RND PIN-SKT NO LOCKING GENERAL PURPOSE NICKEL CRIMP 0.504 inch unknown AMPHENOL CORP EAR99 8536.69.40.20