Filter Your Search
31 - 40 of 22,474 results
|
MDV-005
Adam Technologies Inc
|
$1.8149 | Yes | Active | MINI-DIN CONNECTOR | ADAM TECH | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1658998-1
TE Connectivity
|
$1.8268 | Yes | Yes | Active | 8 | 6.5 mm | 30 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD | POLYESTER | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | DIN CONNECTOR | SHIELDED | NO | 40.032 N | 1 GΩ | .5A | 1 | POLARIZED | 8.896 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.5 inch | 0.51 inch | 0.55 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | |||||||
|
APD-1CP7EP
ITT Interconnect Solutions
|
$1.8300 | Yes | Yes | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C09131S0031002U
Amphenol Corporation
|
$1.8777 | Yes | Active | 3 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 25 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||
|
C09131S0041002U
Amphenol Corporation
|
$1.8912 | Yes | Active | 4 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 30 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||
|
C09131S0051002U
Amphenol Corporation
|
$1.9298 | Yes | Active | 5 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 35 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||
|
86092646114745V1LF
Amphenol Communications Solutions
|
$1.9582 | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | unknown | Amphenol Communications Solutions | 64 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4850.1410
Schurter Electronic Components
|
$1.9789 | Yes | Yes | Active | 4 | 1 A | MALE | 5000 Cycles | CABLE | NOT SPECIFIED | STRAIGHT | CIRCULAR DIN CONNECTOR | 250VAC V | 50 MΩ | 1 | POLAR PIN POSITION | YES | NO | NO | -20 °C | 70 °C | PLUG | NOT SPECIFIED | 5 mm | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | SOLDER LUG | 1.988 inch | SCHURTER AG | compliant | ROHS COMPLIANT | SCHURTER | |||||||||||||||||||||||||||||||
|
630-0520
Deltron / DEM Manufacturing
|
$1.9826 | Yes | Contact Manufacturer | 5 | FEMALE | PANEL | SILVER | STRAIGHT | DIN CONNECTOR | YES | NO | e4 | NO | SOCKET | SILVER | BRASS | NO | GENERAL PURPOSE | SOLDER | DEM MANUFACTURING LTD | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||
|
C09131S0061002U
Amphenol Corporation
|
$1.9957 | Yes | Active | 6 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 50 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |