Filter Your Search
31 - 40 of 22,473 results
|
1658998-1
TE Connectivity
|
$1.8268 | Yes | Yes | Active | 8 | 6.5 mm | 30 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD | POLYESTER | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | DIN CONNECTOR | SHIELDED | NO | 40.032 N | 1 GΩ | .5A | 1 | POLARIZED | 8.896 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.5 inch | 0.51 inch | 0.55 inch | 0.125 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||
|
APD-1CP7EP
ITT Interconnect Solutions
|
$1.8300 | Yes | Yes | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | ITT CANNON | compliant | ITT CANNON | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C09131S0031002U
Amphenol Corporation
|
$1.8777 | Yes | Active | 3 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 25 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||
|
C09131S0041002U
Amphenol Corporation
|
$1.8912 | Yes | Active | 4 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 30 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||
|
C09131S0051002U
Amphenol Corporation
|
$1.9298 | Yes | Active | 5 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 35 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||
|
86092646114745V1LF
Amphenol Communications Solutions
|
$1.9582 | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | unknown | Amphenol Communications Solutions | 64 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4850.1410
Schurter Electronic Components
|
$1.9789 | Yes | Yes | Active | 4 | 1 A | MALE | 5000 Cycles | CABLE | NOT SPECIFIED | STRAIGHT | CIRCULAR DIN CONNECTOR | 250VAC V | 50 MΩ | 1 | POLAR PIN POSITION | YES | NO | NO | -20 °C | 70 °C | PLUG | NOT SPECIFIED | 5 mm | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | SOLDER LUG | 1.988 inch | SCHURTER AG | ROHS COMPLIANT | compliant | SCHURTER | ||||||||||||||||||||||||||||||||||||||
|
630-0520
Deltron / DEM Manufacturing
|
$1.9826 | Yes | Contact Manufacturer | 5 | FEMALE | PANEL | SILVER | STRAIGHT | DIN CONNECTOR | YES | NO | e4 | NO | SOCKET | SILVER | BRASS | NO | GENERAL PURPOSE | SOLDER | DEM MANUFACTURING LTD | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
C09131S0061002U
Amphenol Corporation
|
$1.9957 | Yes | Active | 6 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 50 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||
|
86092646114755V1LF
Amphenol FCi
|
$2.0689 | Yes | Active | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | POLYESTER | GOLD | STRAIGHT | DIN CONNECTOR | STANDARD: DIN 41612, GXT | NO | 0.94 N | 1000 GΩ | POLARIZED HOUSING | 0.15 N | e3 | DIN; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.319 inch | 0.457 inch | 3.74 inch | 0.157 inch | FCI | unknown | EAR99 | 8536.69.40.40 |