Filter Your Search
21 - 30 of 22,474 results
|
MDP-009
Adam Technologies Inc
|
$1.5612 | Active | 9 | 20 mΩ | 1 A | MALE | 5000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NI | STRAIGHT | MINI-DIN CONNECTOR | 500VAC V | 44.0352 N | 500 MΩ | 1 | POLAR PIN POSITION | 3.5584 N | YES | e3 | UL, CSA | -25 °C | 70 °C | PLUG | TIN | BRASS | RND PIN-SKT | BLACK | LOCKING | TIN | 1.528 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||
|
4850.1310
Schurter Electronic Components
|
$1.5758 | Yes | Yes | Active | 3 | MALE | CABLE | NOT SPECIFIED | CIRCULAR DIN CONNECTOR | YES | NO | NO | PLUG | NOT SPECIFIED | 5 mm | NO | GENERAL PURPOSE | SCHURTER AG | compliant | ROHS COMPLIANT | SCHURTER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PSG01571
Pro-Signal
|
$1.6068 | Yes | Contact Manufacturer | 4 | 30 mΩ | FEMALE | BOARD | RIGHT ANGLE | MINI-DIN CONNECTOR | 250VAC V | 50 MΩ | 1 | POLARIZED | SOCKET | LOCKING | GENERAL PURPOSE | 24u inch | SOLDER | 0.5 inch | 0.49 inch | 0.55 inch | 0.14 inch | PRO-SIGNAL | unknown | EAR99 | 8536.69.40.20 | PRO SIGNAL | ||||||||||||||||||||||||||||||||||||||||||||
|
212800-1
TE Connectivity
|
$1.6082 | Yes | Active | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
101E10099X
Conec Corporation
|
$1.6166 | Active | AG | DIN CONNECTOR | TIN | COPPER ALLOY | CONEC CORP | compliant | EAR99 | 8536.69.40.20 | CONEC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
86091326114755V1LF
Amphenol Communications Solutions
|
$1.6310 | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | unknown | Amphenol Communications Solutions | 32 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4850.1810
Schurter Electronic Components
|
$1.6488 | Yes | Yes | Active | 8 | MALE | CABLE | NOT SPECIFIED | CIRCULAR DIN CONNECTOR | YES | NO | NO | PLUG | NOT SPECIFIED | 5 mm | NO | GENERAL PURPOSE | SCHURTER AG | compliant | ROHS COMPLIANT | SCHURTER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
5749180-1
TE Connectivity
|
$1.6833 | Yes | Active | 6 | 6.5 mm | 30 mΩ | 500 mA | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | MINI-DIN CONNECTOR | SHIELDED | NO | 40.032 N | .5A | 1 | POLARIZED | 8.896 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.5 inch | 0.51 inch | 0.55 inch | 0.125 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ||||||||||||||||||
|
102E10059X
Conec Corporation
|
$1.7964 | Yes | Active | 13 | 2 | 5.0038 mm | 2 | 15 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | STRAIGHT | DIN CONNECTOR | ROHS COMPLIANT | 2.224 N | 10 GΩ | POLARIZED HOUSING | UL | -65 °C | 125 °C | HOLE .120- .126 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | GRAY | 0.197 inch | 0.15 inch | HOLE .138-.163 | LOCKING | ONE | STAGGERED | 5.0038 mm | SOLDER | 0.394 inch | 0.315 inch | 1.803 inch | 0.142 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
5749267-1
TE Connectivity
|
$1.8017 | Yes | Yes | Active | 8 | 6.5 mm | 500 mA | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | MINI-DIN CONNECTOR | NO | 1 GΩ | .5A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.55 inch | 0.5 inch | 0.65 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |