Parametric results for: cdj2b16-45z-m9bal-a under DIN Connectors

Filter Your Search

41 - 50 of 22,474 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
86092646114755V1LF
Amphenol FCi
$2.0689 Yes Active 64 2 2.54 mm 2 20 mΩ 2 A FEMALE 400 Cycles BOARD POLYESTER GOLD STRAIGHT DIN CONNECTOR STANDARD: DIN 41612, GXT NO 0.94 N 1000 GΩ POLARIZED HOUSING 0.15 N e3 DIN; UL 94V-0 -55 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING A,B ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.319 inch 0.457 inch 3.74 inch 0.157 inch FCI unknown EAR99 8536.69.40.40
86092646124745V1LF
Amphenol Communications Solutions
$2.0813 Active NOT SPECIFIED DIN CONNECTOR NOT SPECIFIED unknown 64 Amphenol Communications Solutions
86092646124765V1LF
Amphenol FCi
$2.1129 Yes Active NOT SPECIFIED DIN CONNECTOR NOT SPECIFIED AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.20
C09131S0071002U
Amphenol Corporation
$2.1267 Yes Active 7 5 mΩ 5 A MALE 500 Cycles CABLE AND PANEL POLYETHYLENE BRASS/ZINC ALLOY STRAIGHT DIN CONNECTOR STANDARD: IEC, UL 94V-0 1500VAC V 55 N 10 GΩ 1 POLARIZED DIN; EN -40 °C 100 °C RECEPTACLE RND PIN-SKT NO LOCKING GENERAL PURPOSE NICKEL SOLDER 1.024 inch 0.701 inch 1.024 inch AMPHENOL CORP unknown EAR99 8536.69.40.20
5749266-1
TE Connectivity
$2.1443 Yes Active 6 6.5 mm 500 mA FEMALE 500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT APPLICABLE RIGHT ANGLE MINI-DIN CONNECTOR NO 1 GΩ .5A 1 POLARIZED NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) NOT APPLICABLE STAGGERED RND PIN-SKT YES NO BLACK NO LOCKING ONE GENERAL PURPOSE NO 30u inch TIN SOLDER 0.55 inch 0.5 inch 0.65 inch 0.125 inch TE CONNECTIVITY LTD compliant TE Connectivity
121583-0020
ITT Interconnect Solutions
$2.2238 Yes Yes Active 7 MALE CABLE AND PANEL TIN DIN CONNECTOR YES NO e3 NO RECEPTACLE TIN COPPER ALLOY 72585 NO GENERAL PURPOSE CRIMP ITT CANNON compliant ITT CANNON
MDC-188
Power Dynamics Inc
$2.2595 Yes Yes Active 8 FEMALE BOARD AND PANEL SILVER STRAIGHT MINI-DIN CONNECTOR YES NO e4 NO SOCKET Silver (Ag) PHOSPHOR BRONZE NO GENERAL PURPOSE SOLDER POWER DYNAMICS INC compliant
C09131S0081002U
Amphenol Corporation
$2.2627 Yes Active 8 5 mΩ 5 A MALE 500 Cycles CABLE AND PANEL POLYETHYLENE BRASS/ZINC ALLOY STRAIGHT DIN CONNECTOR STANDARD: IEC, UL 94V-0 1200VAC V 60 N 10 GΩ 1 POLARIZED DIN; EN -40 °C 100 °C RECEPTACLE RND PIN-SKT NO LOCKING GENERAL PURPOSE NICKEL SOLDER 1.024 inch 0.701 inch 1.024 inch AMPHENOL CORP unknown EAR99 8536.69.40.20
86091326114765V1LF
Amphenol Communications Solutions
$2.2655 Active NOT SPECIFIED DIN CONNECTOR NOT SPECIFIED unknown 32 Amphenol Communications Solutions
630-0400
Deltron / DEM Manufacturing
$2.2899 Yes Contact Manufacturer 4 FEMALE PANEL SILVER STRAIGHT DIN CONNECTOR YES NO e4 NO SOCKET SILVER BRASS NO GENERAL PURPOSE SOLDER DEM MANUFACTURING LTD compliant EAR99 8536.69.40.20 DELTRON COMPONENTS ROHS COMPLIANT