Filter Your Search
41 - 50 of 22,473 results
|
86092646124745V1LF
Amphenol Communications Solutions
|
$2.0813 Buy | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | 64 | unknown | Amphenol Communications Solutions | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
86092646124765V1LF
Amphenol FCi
|
$2.1129 Buy | Yes | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C09131S0071002U
Amphenol Corporation
|
$2.1267 Buy | Yes | Active | 7 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 55 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | unknown | AMPHENOL CORP | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
5749266-1
TE Connectivity
|
$2.1443 Buy | Yes | Active | 6 | 6.5 mm | 500 mA | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | MINI-DIN CONNECTOR | NO | 1 GΩ | .5A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.55 inch | 0.5 inch | 0.65 inch | 0.125 inch | compliant | TE Connectivity | TE CONNECTIVITY LTD | ||||||||||||
|
121583-0020
ITT Interconnect Solutions
|
$2.2238 Buy | Yes | Yes | Active | 7 | MALE | CABLE AND PANEL | TIN | DIN CONNECTOR | YES | NO | e3 | NO | RECEPTACLE | TIN | COPPER ALLOY | 72585 | NO | GENERAL PURPOSE | CRIMP | compliant | ITT CANNON | ITT CANNON | |||||||||||||||||||||||||||||||||||||||
|
MDC-188
Power Dynamics Inc
|
$2.2595 Buy | Yes | Yes | Active | 8 | FEMALE | BOARD AND PANEL | SILVER | STRAIGHT | MINI-DIN CONNECTOR | YES | NO | e4 | NO | SOCKET | Silver (Ag) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | compliant | POWER DYNAMICS INC | ||||||||||||||||||||||||||||||||||||||||
|
C09131S0081002U
Amphenol Corporation
|
$2.2627 Buy | Yes | Active | 8 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1200VAC V | 60 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | unknown | AMPHENOL CORP | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||
|
86091326114765V1LF
Amphenol Communications Solutions
|
$2.2655 Buy | Active | NOT SPECIFIED | DIN CONNECTOR | NOT SPECIFIED | 32 | unknown | Amphenol Communications Solutions | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
630-0400
Deltron / DEM Manufacturing
|
$2.2899 Buy | Yes | Contact Manufacturer | 4 | FEMALE | PANEL | SILVER | STRAIGHT | DIN CONNECTOR | YES | NO | e4 | NO | SOCKET | SILVER | BRASS | NO | GENERAL PURPOSE | SOLDER | compliant | DELTRON COMPONENTS | DEM MANUFACTURING LTD | EAR99 | 8536.69.40.20 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
C09111N1050002U
Amphenol Corporation
|
$2.2917 Buy | Yes | Active | 5 | 5 mΩ | 5 A | FEMALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1200VAC V | 35 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | CRIMP | 0.504 inch | unknown | AMPHENOL CORP | EAR99 | 8536.69.40.20 |