Parametric results for: SLPHPES120BNRCEN under DC Power Plugs or Jacks

Filter Your Search

1 - 10 of 3,618 results

All Filters
|
0.1160.5910.1160.3 5350.4 7230.591
-
0.3543.8390.3542.0 9652.9 6783.839
-
0.0831.1810.0830.3580.6320.9061.181
-
0.1970.9060.1970.5 5150.7 2880.906
-
66.666.26.36.46.6
-
10501020304050
-
5 00010 0005 0006 2507 5008 75010 000
-
0.12510.1250.5 6251
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
ADC-002A-1
Adam Technologies Inc
ADC-002-2
Adam Technologies Inc
FC68145
Cliff Electronic Components
PPW00021
pro-power
ADC-002A-2-RC
Adam Technologies Inc
FC681461
Cliff Electronic Components
MJ-078N
SPC Multicomp
PPM-2-3511-BG
CUI Inc
PJ-002A
CUI Inc
4840.2202
Schurter Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Mounting Type
Insulator Material
Contact Finish Mating
Connector Type
Rated Current (Power)
Rated Voltage
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Option
Pin Diameter
Termination Type
Body Breadth
Body Depth
Body Diameter
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Yes Active BOARD POLYBUTYLENE TEREPHTHALATE TIN DC POWER JACK 5 A 12 V NO NO e3 NO UL JACK Tin (Sn) COPPER ALLOY GENERAL PURPOSE 2 mm SOLDER 0.421 inch 0.571 inch 0.378 inch ADAM TECH compliant EAR99 8536.69.40.20 Adam Tech
Yes Active PANEL NOT SPECIFIED DC Power Plugs or Jacks 1 A NO NO NO JACK NOT SPECIFIED GENERAL PURPOSE 2.5 mm SOLDER LUG ADAM TECH compliant Adam Tech
Yes Active BOARD NOT SPECIFIED CIRCULAR DC POWER CONNECTOR 1 A 12 V NO NO NO NOT SPECIFIED GENERAL PURPOSE 1.3 mm SOLDER CLIFF ELECTRONIC COMPONENTS LTD compliant EAR99 8536.69.40.20 CLIFF ELECTRONIC COMPONENTS
Yes Active DC Power Plugs or Jacks PRO-POWER unknown
Yes Active BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE DC POWER JACK 1 A 12 V e4 UL -25 °C 70 °C JACK Silver (Ag) - with Nickel (Ni) barrier GENERAL PURPOSE 2.35 mm QUICK CONNECT 0.433 inch 0.57 inch 0.25 inch 0.354 inch ADAM TECH compliant
Yes Active BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED DC POWER JACK 5 A 12 V UL -20 °C 100 °C SOCKET NOT SPECIFIED GENERAL PURPOSE 2.5 mm SOLDER 0.354 inch 0.531 inch 0.433 inch CLIFF ELECTRONIC COMPONENTS LTD compliant EAR99 8536.69.40.20 CLIFF ELECTRONIC COMPONENTS
Active DC POWER JACK MULTICOMP PRO unknown Multicomp Pro
Yes Transferred CUI INC compliant
Yes Transferred BOARD NOT SPECIFIED CIRCULAR DC POWER CONNECTOR 1 A 12 V NO NO NO JACK NOT SPECIFIED GENERAL PURPOSE 2 mm SOLDER CUI INC compliant
Yes Yes Active BOARD NICKEL DC POWER JACK NO NO NO SOCKET NICKEL NOT SPECIFIED GENERAL PURPOSE 2 mm SOLID LEAD SCHURTER AG compliant SCHURTER ROHS COMPLIANT
Compare
ADC-002A-1
Adam Technologies Inc
$0.1367 Yes Active BOARD POLYBUTYLENE TEREPHTHALATE TIN DC POWER JACK 5 A 12 V NO NO e3 NO UL JACK Tin (Sn) COPPER ALLOY GENERAL PURPOSE 2 mm SOLDER 0.421 inch 0.571 inch 0.378 inch ADAM TECH compliant EAR99 8536.69.40.20 Adam Tech
ADC-002-2
Adam Technologies Inc
$0.1460 Yes Active PANEL NOT SPECIFIED DC Power Plugs or Jacks 1 A NO NO NO JACK NOT SPECIFIED GENERAL PURPOSE 2.5 mm SOLDER LUG ADAM TECH compliant Adam Tech
FC68145
Cliff Electronic Components
$0.1521 Yes Active BOARD NOT SPECIFIED CIRCULAR DC POWER CONNECTOR 1 A 12 V NO NO NO NOT SPECIFIED GENERAL PURPOSE 1.3 mm SOLDER CLIFF ELECTRONIC COMPONENTS LTD compliant EAR99 8536.69.40.20 CLIFF ELECTRONIC COMPONENTS
PPW00021
pro-power
$0.2057 Yes Active DC Power Plugs or Jacks PRO-POWER unknown
ADC-002A-2-RC
Adam Technologies Inc
$0.2344 Yes Active BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE DC POWER JACK 1 A 12 V e4 UL -25 °C 70 °C JACK Silver (Ag) - with Nickel (Ni) barrier GENERAL PURPOSE 2.35 mm QUICK CONNECT 0.433 inch 0.57 inch 0.25 inch 0.354 inch ADAM TECH compliant
FC681461
Cliff Electronic Components
$0.2371 Yes Active BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED DC POWER JACK 5 A 12 V UL -20 °C 100 °C SOCKET NOT SPECIFIED GENERAL PURPOSE 2.5 mm SOLDER 0.354 inch 0.531 inch 0.433 inch CLIFF ELECTRONIC COMPONENTS LTD compliant EAR99 8536.69.40.20 CLIFF ELECTRONIC COMPONENTS
MJ-078N
SPC Multicomp
$0.2381 Active DC POWER JACK MULTICOMP PRO unknown Multicomp Pro
PPM-2-3511-BG
CUI Inc
$0.3197 Yes Transferred CUI INC compliant
PJ-002A
CUI Inc
$0.3353 Yes Transferred BOARD NOT SPECIFIED CIRCULAR DC POWER CONNECTOR 1 A 12 V NO NO NO JACK NOT SPECIFIED GENERAL PURPOSE 2 mm SOLDER CUI INC compliant
4840.2202
Schurter Electronic Components
$0.3359 Yes Yes Active BOARD NICKEL DC POWER JACK NO NO NO SOCKET NICKEL NOT SPECIFIED GENERAL PURPOSE 2 mm SOLID LEAD SCHURTER AG compliant SCHURTER ROHS COMPLIANT