Filter Your Search
61 - 70 of 2,989 results
|
FC681374V
Cliff Electronic Components
|
$1.1511 | Yes | Active | 30 mΩ | FEMALE | BOARD | STRAIGHT | 3.5mm Audio | STEREO | 1X1 HORIZONTAL | 500VAC V | 100 MΩ | 1 | JACK | RND PIN-SKT | LOCKING | 3 | GENERAL PURPOSE | SOLDER | 0.354 inch | 0.709 inch | 0.143 inch | 0.157 inch | CLIFF ELECTRONIC COMPONENTS LTD | compliant | EAR99 | 8536.69.40.10 | CLIFF ELECTRONIC COMPONENTS | |||||||||||||||||||
|
694108402002
Wurth Elektronik
|
$1.1537 | Yes | Active | BOARD | POLYAMIDE66 | NOT APPLICABLE | DC POWER JACK | 3 A | 30 V | UL | -40 °C | 85 °C | JACK | NOT APPLICABLE | GENERAL PURPOSE | 2.5 mm | SOLDER | 0.354 inch | 0.551 inch | 0.421 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.20 | Würth Elektronik | ||||||||||||||||||||||
|
RAPC722X
Switchcraft Conxall
|
$1.1591 | Yes | Active | BOARD | CIRCULAR DC POWER CONNECTOR | 5 A | 250 V | e4 | UL | JACK | SILVER | GENERAL PURPOSE | 1.93 mm | SURFACE MOUNT | 0.433 inch | 0.571 inch | 0.248 inch | 0.354 inch | SWITCHCRAFT INC | compliant | Switchcraft | ROHS COMPLIANT | |||||||||||||||||||||||||
|
KLDX-0202-B
Kycon Inc
|
$1.1626 | Yes | Active | BOARD | NOT SPECIFIED | DC POWER JACK | 3.5 A | 24 V | NO | NO | NO | JACK | NOT APPLICABLE | NOT SPECIFIED | GENERAL PURPOSE | 2.5 mm | SOLDER | KYCON INC | compliant | EAR99 | 8536.69.40.20 | Kycon | |||||||||||||||||||||||||
|
694106402002
Wurth Elektronik
|
$1.1751 | Yes | Active | BOARD | POLYAMIDE66 | NOT APPLICABLE | DC POWER JACK | 3 A | 30 V | UL | -40 °C | 85 °C | JACK | NOT APPLICABLE | GENERAL PURPOSE | 2 mm | SOLDER | 0.354 inch | 0.551 inch | 0.421 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.20 | Würth Elektronik | ||||||||||||||||||||||
|
2MJ-0402A110
SPC Multicomp
|
$1.1819 | Active | BOARD | CIRCULAR DC POWER CONNECTOR | 7.5 A | 20 V | JACK | GENERAL PURPOSE | SOLDER | 0.591 inch | 0.669 inch | 0.591 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||
|
FC68102
Cliff Electronic Components
|
$1.1895 | Yes | Active | 30 mΩ | FEMALE | BOARD | RIGHT ANGLE | 2.5mm Audio | MONO | 1X1 HORIZONTAL | 500VAC V | 100 MΩ | 1 | PEG | JACK | RND PIN-SKT | LOCKING | 3 | GENERAL PURPOSE | SOLDER | 0.197 inch | 0.551 inch | 0.197 inch | 0.118 inch | CLIFF ELECTRONIC COMPONENTS LTD | compliant | EAR99 | 8536.69.40.10 | CLIFF ELECTRONIC COMPONENTS | ||||||||||||||||||
|
RAPC722S
Switchcraft Conxall
|
$1.2338 | Active | BOARD AND PANEL | POLYETHYLENE | DC POWER JACK | 5 A | 24 V | -55 °C | 85 °C | JACK | GENERAL PURPOSE | 2 mm | SOLDER | 0.283 inch | 0.47 inch | 0.394 inch | SWITCHCRAFT INC | compliant | EAR99 | 8536.69.40.20 | Switchcraft | ||||||||||||||||||||||||||
|
694101308002
Wurth Elektronik
|
$1.2805 | Yes | Active | BOARD | POLYAMIDE66 | NOT SPECIFIED | DC POWER JACK | 2 A | 12 V | UL | -40 °C | 85 °C | JACK | NOT SPECIFIED | GENERAL PURPOSE | 650 µm | SOLDER | 0.197 inch | 0.472 inch | 0.217 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.20 | Würth Elektronik | ||||||||||||||||||||||
|
1302440201
Molex
|
$1.3002 | Yes | Obsolete | CABLE | POLYCARBONATE | NOT SPECIFIED | DC POWER JACK | 30 A | UL | -40 °C | 80 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | GENERAL PURPOSE | CRIMP | 2.19 inch | 0.74 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.20 |