Parametric results for: dd26s000e20 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dd26s000e20 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
DD26S000E20/AA
Amphenol Positronic
$27.8829 Yes Active 26 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 7.5 A 20 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLUE 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 SCREWLOCKS ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 1.541 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD26S000E20
Amphenol Positronic
$29.6295 Active 26 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 7.5 A 20 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES BLUE 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 SCREWLOCKS ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 1.541 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30