Parametric results for: RD9S00JV50 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rd9s00jv50 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
RD9S00JV50
Amphenol Positronic
$29.5219 No Active 9 2 4 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 1/E STEEL D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 18 AWG 24 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT YES GREEN MULTILE MATING PARTS AVAILABLE NO HOLE .120 LOCKING ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 1.213 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
RD9S00JV50/AA
Amphenol Positronic
$31.0240 Yes Active 9 2 4 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED DIALLYL PHTHALATE 1/E STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 18 AWG 24 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT YES GREEN MULTILE MATING PARTS AVAILABLE NO HOLE .120 LOCKING ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 1.213 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30