Parametric results for: DD26S1S50T20 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dd26s1s50t20 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
DD26S1S50T20
Amphenol Positronic
$48.5208 No Active 26 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 7.5 A 22 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT NO BLUE 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 1.541 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
DD26S1S50T20/AA
Amphenol Positronic
$69.7889 Yes Active 26 3 5 mΩ FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 7.5 A 22 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED STAGGERED RND PIN-SKT NO BLUE 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 JACKSCREW ONE GENERAL PURPOSE 50u inch ZINC CRIMP 0.494 inch 0.411 inch 1.541 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30