Parametric results for: MDB1-15PH003 under D Type Connectors

Filter Your Search

41 - 50 of 8,517,175 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
8FTM25S-30N4-FEC
SPC Multicomp
$0.2752 Active 25 2 15 mΩ 1 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE METAL AU ON NI 500VAC V 1 GΩ 26 AWG 28 AWG -55 °C 105 °C PREASSEM CONN PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 LOCKING GENERAL PURPOSE FLASH inch TIN IDC 0.494 inch 2.09 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
DE09-PD
Adam Technologies Inc
$0.2778 Yes Active 9 2 20 mΩ 3 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL; STEEL AU ON NI D SUBMINIATURE CONNECTOR 1000VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE 0.12 LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.494 inch 1.213 inch 0.132 inch ADAM TECH compliant Adam Tech
172-E25-113R051
NorComp
$0.2786 Yes Yes Active 25 2 2.769 mm 2 15 mΩ 5 A MALE BOARD GLASS FILLED POLYAMIDE/POLYETHYLENE 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Gold (Au) NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE STAGGERED 2.845 mm FLASH inch NICKEL SOLDER 0.496 inch 0.254 inch 2.087 inch 0.189 inch NORCOMP INTERCONNECT DEVICES compliant NorComp
D09S13B4GX00LF
Amphenol Communications Solutions
$0.2837 Yes Active 9 2 2.7432 mm 2 15 mΩ 5 A FEMALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 4.8928 N 5 GΩ .3058 N NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET TIN OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.108 inch 0.1 inch NO #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN/ZINC CHROMIUM SOLDER 0.531 inch 0.577 inch 1.213 inch 0.146 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 9
DS1034-09MUNSISS
Ningbo connfly electronic CO LTD
$0.2876 Contact Manufacturer 9 2 2 20 mΩ MALE BOARD GLASS FILLED PBT 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C HOLE .118-.137 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch FRONT-NICKEL AND REAR-TIN PLATED SOLDER 0.492 inch 1.213 inch 0.181 inch CONNFLY ELECTRONIC CO LTD unknown
5501-37SA-02-F1
SPC Multicomp
$0.2934 Yes Yes Active 37 FEMALE PANEL PLASTIC 4/C GOLD OVER NICKEL D SUBMINIATURE CONNECTOR NO NO NO e3 NO SOCKET TIN OVER NICKEL COPPER ALLOY NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 ROHS COMPLIANT
8656O37PLTXLF
Amphenol Communications Solutions
$0.3070 Yes Active 37 10 mΩ MALE 200 Cycles CABLE AND PANEL POLYETHYLENE 4/C STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 5 A 20 AWG 28 AWG NO NO e3 NO UL 94V-0 -55 °C 125 °C STRIP OR LOOSE Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT YES 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 UNC CLINCH NUT ONE GENERAL PURPOSE FLASH inch TIN/ZINC CHROMIUM CRIMP 0.479 inch 0.453 inch 2.714 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE
D15P91C6PX00LF
Amphenol FCi
$0.3112 Yes Yes Active 15 2 2.7432 mm 2 10 mΩ 5 A MALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 4.8928 N 5 GΩ .29746 N NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN PRESS FIT 0.494 inch 0.236 inch 1.541 inch 0.118 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT
D09S23A4GV00LF
Amphenol Communications Solutions
$0.3155 Yes Active 9 FEMALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE
HDT15-PD
Adam Technologies Inc
$0.3215 Yes Active NOT SPECIFIED D SUBMINIATURE CONNECTOR NOT SPECIFIED GENERAL PURPOSE ADAM TECHNOLOGIES INC compliant Adam Tech