Parametric results for: dbmd5h5pjk87 under D Type Connectors

Filter Your Search

21 - 30 of 8,517,175 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1757837-3
TE Connectivity
$0.1858 Yes Active 25 2 2.77 mm 2 5 A MALE BOARD POLYETHYLENE 3/B STEEL NOT APPLICABLE RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARDS: MIL-C-24308; MIL-C-39029, AMPLIMITE NO 5A 1 NO NO NO UL -55 °C 125 °C PLUG NOT APPLICABLE STAGGERED RND PIN-SKT NO YES BLACK 0.109 inch 0.112 inch NO HOLE .12 LOCKING ONE GENERAL PURPOSE NO STAGGERED 2.84 mm 10u inch ZINC SOLDER 0.509 inch 0.494 inch 2.103 inch 0.156 inch TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant EAR99 8536.69.40.30 TE Connectivity
D15S33E6UX00LF
Amphenol FCi
$0.1970 Yes Active 15 FEMALE BOARD POLYESTER 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO NO GENERAL PURPOSE TIN SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30 Amphenol
1734348-1
TE Connectivity
$0.1979 Yes Yes Transferred 9 2 2.7686 mm 2 40 mΩ 2 A FEMALE BOARD POLYETHYLENE 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR AMPLIMITE 1000VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch NICKEL SOLDER 0.492 inch 0.488 inch 1.213 inch 0.126 inch TYCO ELECTRONICS AMP ROHS COMPLIANT unknown EAR99 8536.69.40.30 TE Connectivity
5502-37PA-01-F1
SPC Multicomp
$0.1979 Active 37 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 4/C STEEL GOLD D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NO NO GENERAL PURPOSE NICKEL/TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
5504F1-09P-02-03-F1
SPC Multicomp
$0.2042 Active 9 MALE BOARD PLASTIC 1/E METAL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
D09P23A4GV00LF
Amphenol FCi
$0.2118 Yes Active 9 MALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
DA7W2S300A00LF
Amphenol FCi
$0.2123 Yes Active 7 FEMALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO YES GENERAL PURPOSE COPPER TIN SOLDER AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30
10090930-P260ALF
Amphenol FCi
$0.2130 Yes Obsolete 26 3 25 mΩ 2.5 A MALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 2/A CARBON STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1000VAC V NO NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.09 inch 0.078 inch NO HOLE .115-.125 LOCKING GENERAL PURPOSE TIN/NICKEL CRIMP 0.494 inch 0.397 inch 1.545 inch FCI ROHS COMPLIANT compliant Amphenol
MC24556
SPC Multicomp
$0.2243 Yes Active 25 2 15 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1000VAC V 5 GΩ UL -25 °C 85 °C RECEPTACLE STAGGERED RND PIN-SKT BLACK 0.109 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 2.09 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
D15P33E4PA00LF
Amphenol Communications Solutions
$0.2266 Yes Active 15 MALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30 15