Parametric results for: 177-007-37S5FN4-05 under D Type Connectors

Filter Your Search

31 - 40 of 8,516,116 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5504F1-25S-02-03-F1
SPC Multicomp
$0.3236 Active 25 2 2.77 mm 2 FEMALE BOARD PLASTIC 3/B METAL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 SOCKET GOLD OVER NICKEL STAGGERED NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.494 inch 2.088 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
DE09P064TXLF
Amphenol FCi
$0.3278 Yes Yes Active 9 2 10 mΩ 5 A MALE CABLE AND PANEL POLYETHYLENE 1/E STEEL NOT APPLICABLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 5 GΩ 20 AWG 20 AWG NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE PREASSEM CONN Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO NATURAL 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE 79u inch TIN/ZINC CHROMIUM SOLDER 0.479 inch 0.23 inch 1.198 inch 0.106 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30 LEAD FREE Amphenol
D09P23A4GV00LF
Amphenol Communications Solutions
$0.3290 Yes Active 9 MALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE
5504F1-09S-02-03-F1
SPC Multicomp
$0.3310 Active 9 FEMALE BOARD PLASTIC 1/E METAL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 SOCKET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
106508-2
TE Connectivity
$0.3354 Yes Yes Obsolete 37 FEMALE BOARD GLASS FILLED POLYESTER 4/C STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR AMPLIMITE NO NO NO e3 NO 94V-0 SOCKET TIN OVER NICKEL PHOSPHOR BRONZE NO NO GENERAL PURPOSE TIN SOLDER TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30
698120
SPC Multicomp
$0.3359 Active 25 2 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1000VAC V NO 5 GΩ -55 °C 105 °C SOCKET STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch 698088 NO HOLE .112-.124 ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.232 inch 2.09 inch 0.118 inch MULTICOMP PRO unknown
DE09-PT-1
Adam Technologies Inc
$0.3363 Yes Active 9 2 2.7686 mm 2 20 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V 2.78 N 5 GΩ e4 YES UL, CSA -55 °C 105 °C RECEPTACLE GOLD BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm TIN SOLDER 0.494 inch 0.464 inch 1.213 inch 0.189 inch ADAM TECH compliant Adam Tech
D09S13A4PV00LF
Amphenol Communications Solutions
$0.3365 Yes Active 9 FEMALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 SOCKET NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 9
L777RRA15P
Amphenol Corporation
$0.3386 Yes Yes Active 15 2 30 mΩ 5 A MALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1200VAC V NO 1 GΩ NO NO NO UL 94V-0 -55 °C 105 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 0.161 inch 1.541 inch AMPHENOL CORP compliant ROHS COMPLIANT
DE09P065HTXLF
Amphenol Communications Solutions
$0.3450 Yes Active 9 MALE CABLE AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE 9