Filter Your Search
41 - 50 of 52,898 results
|
316533-1
TE Connectivity
|
$0.0868 | Yes | Active | 4 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 2.5 mm | NO | 3A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 31.49u inch | SOLDER | 0.38 inch | 0.126 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||
|
1-1971771-4
TE Connectivity
|
$0.0876 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1971771-4
TE Connectivity
|
$0.0876 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1703062-2
TE Connectivity
|
$0.0882 | Yes | Active | 2 | MALE | PANEL | POLYAMIDE66 | POWER CONNECTOR | NOT APPLICABLE | 1 | 6.35 mm | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | POWER | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 1.079 inch | 0.55 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
172074-1
TE Connectivity
|
$0.0906 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170324, 170325, 170326 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.201 inch | 0.957 inch | 0.331 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||
|
880305
TE Connectivity
|
$0.0941 | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | NO | 115/230VAC | 1 | NO | NO | NO | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.37 inch | 0.902 inch | 0.9 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||
|
1969614-2
TE Connectivity
|
$0.0951 | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE66 | NYLON6/6 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 4.2 mm | NO | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NATURAL | 0.165 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.779 inch | 0.419 inch | 0.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
177627-1
TE Connectivity
|
$0.0994 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:170327-1; 170328-1; 170329-1 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||
|
1969598-4
TE Connectivity
|
$0.1000 | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | CABLE | POLYAMIDE66 | NYLON6/6 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 4.2 mm | NO | 1 GΩ | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | PLUG | S0P4 | NOT APPLICABLE | NO | YES | NATURAL | 0.165 inch | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.937 inch | 0.378 inch | 0.378 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
626057
TE Connectivity
|
$0.1009 | Yes | Yes | Active | 4 | MALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 5 mm | NO | 115/230VAC | 1 | NO | NO | NO | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.433 inch | 1.08 inch | 1.08 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |