Parametric results for: il-ag9-3p-s3c1-b under Combination Line Connectors

Filter Your Search

11 - 20 of 52,879 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
794615-2
TE Connectivity
$0.0454 Yes Yes Active 2 5 A MALE PANEL POLYAMIDE RECTANGULAR POWER CONNECTOR NOT APPLICABLE 2 3 mm POLARIZATION NO 0.06 inch 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 0.118 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.27 inch 0.343 inch 0.152 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30 [object Object] 494.067997 3.89 1921.92450833 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2018-01-15 13560-89-9 2 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more
1969534-1
TE Connectivity
$0.0496 Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant 269.75 3.89 1049.3275 Automotive: -40C to +130C RoHS 2 (2015/863/EU) 2024-06-27 100 NO e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more Body Features: Primary Product Color Nat... more TE Connectivity 2024-04-02 12:57:53
1969534-1
TE Connectivity
$0.0496 Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant 269.75 3.89 1049.3275 Automotive: -40C to +130C RoHS 2 (2015/863/EU) 2024-01-23 100 NO e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more
1-480700-6
TE Connectivity
$0.0568 Yes Yes Active 3 FEMALE CABLE POLYAMIDE RECTANGULAR POWER CONNECTOR NOT APPLICABLE MATE-N-LOK NO NO NO NO CSA, UL, V 94V-2 -55 °C 105 °C PLUG NOT APPLICABLE RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.58 inch 1.08 inch 0.8 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 3.89 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more Configuration Features: Number of Rows 1... more TE Connectivity 2024-03-25 20:00:27 [object Object] [object Object]
154719-1
TE Connectivity
$0.0576 Yes Yes Active 1 FEMALE CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 COMPATIBLE CONTACTS: 154718-3; 154718-4; 154717-3; 790319-2; 790319-3 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE SQ PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.283 inch 0.955 inch 0.96 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 [object Object],[object Object],[object ... more 500 3.89 1945 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 100 NO e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more Body Features: Primary Product Color Nat... more TE Connectivity 2024-04-02 11:03:31 [object Object],[object Object] [object Object],[object Object],[object Object] UL
345253-1
TE Connectivity
$0.0615 Yes Yes Not Recommended 2 MALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT SPECIFIED 1 NO NO NO NO NOT SPECIFIED YES NO GENERAL PURPOSE 0.354 inch 0.37 inch 0.512 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 3.89 RoHS 2 (2015/863/EU) 2022-06-10 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more TE Connectivity 2024-01-26 07:10:58 [object Object],[object Object] [object Object],[object Object]
154719
TE Connectivity
$0.0652 Yes Active 1 CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.96 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant 569 3.89 2213.41 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V6.31 Terminals 50-PIN,VERTICAL,SMT TE Connectivity 2024-09-30 14:52:50 [object Object] [object Object],[object Object],[object Object]
1379029-1
TE Connectivity
$0.0673 Yes Active 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.54 mm NO 7.5A 1 POLARIZED 24 V NO NO NO -40 °C 120 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 0.693 inch 0.421 inch 0.65 inch TE CONNECTIVITY LTD compliant [object Object] 980 3.89 3812.2000000000003 Industrial: -40C to +120C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 1333-86-4, 109-99-9 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more Body Features: Primary Product Color Bla... more TE Connectivity 2024-04-02 11:03:31
770331-1
TE Connectivity
$0.0681 Yes Yes Active 3 MALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 3.68 mm COMPATIBLE CONTACTS: 640391-1; 640391-5; 640392-1; 794046-1; 640392-5, PLUG NO 17.8 N 115/230VAC 1 250 V 18 AWG 30 AWG NO NO NO CSA, UL 94V-2 -55 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR NO YES NATURAL 0.145 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP 0.5 inch 0.3 inch 0.76 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30 1001 3.89 3893.8900000000003 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2024-01-23 100 NO e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more Configuration Features: Insertion Force ... more TE Connectivity 2024-04-05 12:40:31 [object Object]
770424-1
TE Connectivity
$0.0691 Yes Yes Active 2 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 6.3 mm AMP, COMPATIBLE CONTACTS: 350417-1; 770146-1 NO 115/230VAC 1 NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP 0.25 inch 1.063 inch 0.531 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30 1420 3.89 5523.8 Industrial: -55C to +105C RoHS 2 (2015/863/EU) 2020-06-25 100 NO e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more Configuration Features: Number of Signal... more TE Connectivity 2024-04-05 12:40:31