Filter Your Search
21 - 30 of 52,802 results
|
968473-1
TE Connectivity
|
$0.0611 | Yes | Active | 12 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 2.54 mm | NO | 7.5A | 1 | POLARIZED | NO | NO | NO | UL | 94-HB | -40 °C | 120 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | 0.1 inch | NO | GENERAL PURPOSE | NO | 0.657 inch | 0.559 inch | 0.738 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
917688-1
TE Connectivity
|
$0.0649 | Yes | Yes | Active | 4 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 0.051 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 11 inch | 12.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||
|
917688-1
TE Connectivity
|
$0.0649 | Yes | Yes | Active | 4 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 0.051 inch | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.317 inch | 11 inch | 12.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||
|
1379029-1
TE Connectivity
|
$0.0673 | Yes | Active | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.54 mm | NO | 7.5A | 1 | POLARIZED | 24 V | NO | NO | NO | -40 °C | 120 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 0.693 inch | 0.421 inch | 0.65 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
154719
TE Connectivity
|
$0.0688 | Yes | Active | 1 | CABLE | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.96 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
3-963212-1
TE Connectivity
|
$0.0691 | Yes | Not Recommended | 6 | 30 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 2 | 5 mm | NO | 30A | 1 | POLARIZED | NO | NO | NO | -40 °C | 80 °C | NOT SPECIFIED | SQ PIN-SKT | NO | YES | 0.071 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | CRIMP | 1.035 inch | 1.486 inch | 1.358 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
1-173974-1
TE Connectivity
|
$0.0722 | Yes | Yes | Active | 1 | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
521120-6
TE Connectivity
|
$0.0722 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.255 inch | 1.03 inch | 0.392 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
917687-1
TE Connectivity
|
$0.0780 | Yes | Yes | Active | 3 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | .199882 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.279 inch | 11 inch | 10 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||
|
917687-1
TE Connectivity
|
$0.0780 | Yes | Yes | Active | 3 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | .199882 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.279 inch | 11 inch | 10 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |