Parametric results for: AT150R112FSU000-DIES under Combination Line Connectors

Filter Your Search

41 - 50 of 52,886 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
172074-1
TE Connectivity
$0.0988 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170324, 170325, 170326 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.201 inch 0.957 inch 0.331 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1969598-4
TE Connectivity
$0.0993 Yes Active 4 10 mΩ MALE 30 Cycles CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 1 GΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG S0P4 NOT APPLICABLE NO YES NATURAL 0.165 inch NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.378 inch 0.378 inch TE CONNECTIVITY LTD compliant TE Connectivity
520212-1
TE Connectivity
$0.0996 Yes Yes Active 3 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 6.35 mm FASTON, COMPATIBLE CONTACTS: 60573-1; 60573-2; 62137-1; 62137-2; 62187-1 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.317 inch 1.655 inch 1.66 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
626057
TE Connectivity
$0.1009 Yes Yes Active 4 MALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 5 mm NO 115/230VAC 1 NO NO NO -40 °C 105 °C NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.433 inch 1.08 inch 1.08 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1969597-6
TE Connectivity
$0.1049 Yes Active 6 FEMALE CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C RECEPTACLE S0P6 NOT APPLICABLE SQ PIN-SKT NO YES NATURAL 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.779 inch 0.461 inch 0.543 inch TE CONNECTIVITY LTD compliant TE Connectivity
1318954-6
TE Connectivity
$0.1068 Yes Active 1 CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
174090-1
TE Connectivity
$0.1090 Yes Yes Active 1 MALE CABLE POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 2 LOW PROFILE, COMPACTABLE CONTACTS: 170452; 170454 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
1969599-4
TE Connectivity
$0.1101 Yes Active 4 10 mΩ MALE 30 Cycles PANEL POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 1 GΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG S0P4 NOT APPLICABLE NO YES NATURAL 0.165 inch NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE NO CRIMP 0.94 inch 0.378 inch 0.378 inch TE CONNECTIVITY LTD compliant TE Connectivity
180924-0
TE Connectivity
$0.1111 Yes Active 2 MALE CABLE PA COMBINATION LINE CONNECTOR NO NO NO NO NO NO GENERAL PURPOSE CRIMP 0.519 inch 1.251 inch 0.594 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1969599-0
TE Connectivity
$0.1125 Yes Active 10 10 mΩ MALE 30 Cycles PANEL POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 1 GΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG S0P10 NOT APPLICABLE NO YES NATURAL 0.165 inch NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE NO CRIMP 0.94 inch 0.378 inch 0.874 inch TE CONNECTIVITY LTD compliant TE Connectivity