Parametric results for: 9535b-ss-0440-0 under Combination Line Connectors

Filter Your Search

61 - 70 of 52,882 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
174057-2
TE Connectivity
$0.1236 Yes Yes Active 2 MALE CABLE POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.6 mm MULTI-LOCK NO 115/230VAC 1 POLARIZED 12 V NO NO NO -30 °C 105 °C NOT APPLICABLE NO YES 174056-2 NO GENERAL PURPOSE NO 0.374 inch 0.425 inch 1.114 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1969612-2
TE Connectivity
$0.1239 Yes Active 2 10 mΩ MALE 30 Cycles CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 1 GΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NO YES NATURAL 0.165 inch NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.417 inch 0.213 inch TE CONNECTIVITY LTD compliant TE Connectivity
DF62P-2EP-2.2C(10)
Hirose Electric Co Ltd
$0.1243 Yes Not Recommended 2 4 A MALE CABLE AND PANEL POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT SPECIFIED 1 NO UL, CSA UL94V-0 -35 °C 105 °C PLUG NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT YES DF62B-2S-2.2C(10) NO GENERAL PURPOSE CRIMP HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
173974-1
TE Connectivity
$0.1254 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 0.2 inch 0.956 inch 0.956 inch TE CONNECTIVITY LTD unknown
173974-1
TE Connectivity
$0.1254 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 0.2 inch 0.956 inch 0.956 inch TE CONNECTIVITY LTD compliant TE Connectivity
172074-7
TE Connectivity
$0.1319 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170324, 170325, 170326 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.201 inch 0.957 inch 0.331 inch TE CONNECTIVITY LTD compliant TE Connectivity
DF62B-2S-2.2C(11)
Hirose Electric Co Ltd
$0.1332 Yes Not Recommended COMBINATION LINE CONNECTOR NOT SPECIFIED NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
2-1445050-4
TE Connectivity
$0.1335 Yes Yes Active 4 20 mΩ 5 A MALE BOARD POLYAMIDE RECTANGULAR POWER CONNECTOR NOT APPLICABLE STRAIGHT 1 3 mm 1 MATE-N-LOK, POLARIZED NO 1 GΩ 5A STRAIGHT 1 POLARIZED 250 V NO NO NO UL 94V-0 -40 °C 105 °C SOLDERABLE RETENTION CLIPS PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 1445022-4 NO LOCKING LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 300u inch SOLDER 0.223 inch 0.364 inch 0.512 inch 0.125 inch TE CONNECTIVITY LTD compliant ROHS COMPLIANT
5051510800
Molex
$0.1347 Yes Yes Active 8 FEMALE CABLE POLYESTER COMBINATION LINE CONNECTOR NOT SPECIFIED 1 NO -40 °C 125 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.244 inch 0.297 inch 0.779 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
968473-1
TE Connectivity
$0.1349 Yes Active 12 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 2.54 mm NO 7.5A 1 POLARIZED NO NO NO UL 94-HB -40 °C 120 °C NOT APPLICABLE SQ PIN-SKT NO YES 0.1 inch NO GENERAL PURPOSE NO 0.657 inch 0.559 inch 0.738 inch TE CONNECTIVITY LTD compliant TE Connectivity