Filter Your Search
11 - 20 of 52,905 results
|
144998-3
TE Connectivity
|
$0.0582 | Yes | Active | 4 | 10 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5 mm | NO | 10A | 1 | POLARIZED | 16 V | NO | NO | NO | -40 °C | 100 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | 1.486 inch | 0.846 inch | 1.472 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||
|
1379659-1
TE Connectivity
|
$0.0599 | Yes | Active | 8 | 4 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 2.2 mm | NO | 4A | 1 | POLARIZED | 14 V | NO | NO | NO | UL | 94-HB | -40 °C | 100 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | 0.118 inch | NO | GENERAL PURPOSE | NO | 0.827 inch | 0.622 inch | 0.512 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
968473-1
TE Connectivity
|
$0.0611 | Yes | Active | 12 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 2.54 mm | NO | 7.5A | 1 | POLARIZED | NO | NO | NO | UL | 94-HB | -40 °C | 120 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | 0.1 inch | NO | GENERAL PURPOSE | NO | 0.657 inch | 0.559 inch | 0.738 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
1-480435-0
TE Connectivity
|
$0.0662 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | FASTON | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.775 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
794615-2
TE Connectivity
|
$0.0662 | Yes | Yes | Active | 2 | 5 A | MALE | PANEL | POLYAMIDE | POWER CONNECTOR | NOT APPLICABLE | 2 | 3 mm | POLARIZATION | NO | 0.06 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.118 inch | 0.118 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.27 inch | 0.343 inch | 0.152 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | |||
|
3-963212-1
TE Connectivity
|
$0.0691 | Yes | Not Recommended | 6 | 30 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT SPECIFIED | 2 | 5 mm | NO | 30A | 1 | POLARIZED | NO | NO | NO | -40 °C | 80 °C | NOT SPECIFIED | SQ PIN-SKT | NO | YES | 0.071 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NO | CRIMP | 1.035 inch | 1.486 inch | 1.358 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
154719
TE Connectivity
|
$0.0716 | Yes | Active | 1 | CABLE | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.96 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||
|
1-480698-1
TE Connectivity
|
$0.0748 | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 6.35 mm | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL, V | 94V-2 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | BROWN | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||
|
1-480700-6
TE Connectivity
|
$0.0788 | Yes | Yes | Active | 3 | FEMALE | CABLE | POLYAMIDE | RECTANGULAR POWER CONNECTOR | NOT APPLICABLE | MATE-N-LOK | NO | NO | NO | NO | CSA, UL, V | 94V-2 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.58 inch | 1.08 inch | 0.8 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||
|
177627-1
TE Connectivity
|
$0.0796 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:170327-1; 170328-1; 170329-1 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | TE Connectivity |