Filter Your Search
21 - 30 of 386 results
|
145802030003829+
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 | 2 | 400 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA CORP | unknown | |||||||||||||||||||||||||||||
|
1458055000829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 50 | 2 | 400 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | PLUG | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||
|
145802022302829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 22 | 2 | 400 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | PLUG | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2458053000829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 30 | 2 | 400 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | RECEPTACLE | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||
|
2458053001829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 30 | 2 | 400 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | RECEPTACLE | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||
|
FCN-244F090-G/G
FUJITSU Component Ltd
|
Check for Price | Obsolete | 90 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
FCN-264P100-G/C
FUJITSU Component Ltd
|
Check for Price | Obsolete | 100 | 2 | 2.54 mm | 5 | 40 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, STAGGERED CONFIGURATION | 500VAC V | NO | .5004 N | 100 MΩ | SHRD ENDS | .139 N | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | PALLADIUM | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | SOLDER | 0.287 inch | 0.65 inch | 2.68 inch | 0.11 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
245802060002829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 60 | 2 | 400 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | RECEPTACLE | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
FCN-244F080-G/G
FUJITSU Component Ltd
|
Check for Price | Obsolete | 80 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | PALLADIUM | NO | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
245802020003829+
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20 | 2 | 400 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | RECEPTACLE | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 |