Filter Your Search
1 - 10 of 143,303 results
|
NMJ4HHD2
Neutrik USA Inc
|
$0.2089 | Active | FEMALE | 10000 Cycles | BOARD | 6.3mm Audio | AG | RIGHT ANGLE | 15 mΩ | 3 A | 1000VDC V | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | -25 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 1 | 79u inch | SOLDER | 0.622 inch | 1.293 inch | 0.717 inch | 0.157 inch | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik | |||||||||||||||
|
SPC21349
SPC Multicomp
|
$0.2122 | Yes | Active | FEMALE | 5000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | RIGHT ANGLE | 30 mΩ | PHONO | 500VAC V | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | PEG | JACK | RND PIN-SKT | BLACK | LOCKING | ONE | 3 | SOLDER | 0.197 inch | 0.551 inch | 0.472 inch | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
ASJ-5-3
Adam Technologies Inc
|
$0.2680 | Contact Manufacturer | 5000 Cycles | 3.5mm Audio | SN ON CU | 30 mΩ | 1 A | STEREO | 500VAC V | 100 MΩ | 1 | UL, CSA | -25 °C | 85 °C | JACK | COPPER ALLOY | RND PIN-SKT | BLACK | LOCKING | ONE | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.10 | Adam Tech | ||||||||||||||||||||||||
|
SVP563S-M
SPC Multicomp
|
$0.2691 | Active | FEMALE | PANEL | POLYAMIDE | SPEAKER CONNECTOR | AU | STRAIGHT | STRAIGHT | 1 | POLARIZED HOUSING | RECEPTACLE | PHOSPHOR BRONZE | MIC | LOCKING | ONE | 4 | SOLDER | 1.217 inch | 1.122 inch | 1.02 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||
|
NRJ4HH-1
Neutrik USA Inc
|
$0.2745 | Active | MALE | 10000 Cycles | BOARD | 6.3mm Audio | AG | RIGHT ANGLE | 10 mΩ | 3 A | MONO | 1000VDC V | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED KEY | -25 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 2 | 79u inch | SOLDER | 0.5 inch | 0.957 inch | 0.62 inch | 0.128 inch | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik | ||||||||||||||
|
NRJ4HF
Neutrik USA Inc
|
$0.2745 | Active | MALE | 10000 Cycles | BOARD | 6.3mm Audio | AG | RIGHT ANGLE | 10 mΩ | 3 A | MONO | 1000VDC V | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED KEY | -25 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 2 | 79u inch | SOLDER | 0.5 inch | 0.957 inch | 0.62 inch | 0.128 inch | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik | ||||||||||||||
|
NMJ6HHD2
Neutrik USA Inc
|
$0.2919 | Active | FEMALE | 10000 Cycles | BOARD | 6.3mm Audio | AG | RIGHT ANGLE | 15 mΩ | 3 A | STEREO | 1000VDC V | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | -25 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 1 | 79u inch | SOLDER | 0.622 inch | 1.293 inch | 0.717 inch | 0.157 inch | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik | ||||||||||||||
|
SVP555H-5P
SPC Multicomp
|
$0.2968 | Yes | Active | MALE | PANEL | XLR | AG | STRAIGHT | STRAIGHT | 1 | POLARIZED HOUSING | PLUG | RND PIN-SKT | NATURAL | LOCKING | ONE | 5 | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||
|
NC3FAV-0
Neutrik USA Inc
|
$0.3154 | Active | XLR | unknown | Neutrik | ||||||||||||||||||||||||||||||||||||||||||||
|
ASJ-6-5
Adam Technologies Inc
|
$0.3162 | Active | FEMALE | 5000 Cycles | BOARD | 3.5mm Audio | SN ON CU | RIGHT ANGLE | ROHS COMPLIANT | 30 mΩ | 1 A | STEREO | 1X1 HORIZONTAL | 500VAC V | 19.572 N | 100 MΩ | RIGHT ANGLE | 1 | e3 | UL, CSA | -25 °C | 85 °C | JACK | TIN | COPPER ALLOY | RND PIN-SKT | BLACK | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.591 inch | 0.275 inch | 0.472 inch | 0.138 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.10 | Adam Tech |