Filter Your Search
11 - 20 of 143,303 results
|
NMJ4HFD3
Neutrik USA Inc
|
$0.2901 | Active | FEMALE | 10000 Cycles | BOARD | 6.3mm Audio | AG | RIGHT ANGLE | 15 mΩ | 3 A | MONO | 1000VDC V | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | -25 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 1 | 79u inch | SOLDER | 0.687 inch | 0.945 inch | 0.717 inch | 0.157 inch | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik | ||||||||||||||||||||
|
ASJ-6-5
Adam Technologies Inc
|
$0.3162 | Active | FEMALE | 5000 Cycles | BOARD | 3.5mm Audio | SN ON CU | RIGHT ANGLE | ROHS COMPLIANT | 30 mΩ | 1 A | STEREO | 1X1 HORIZONTAL | 500VAC V | 19.572 N | 100 MΩ | RIGHT ANGLE | 1 | e3 | UL, CSA | -25 °C | 85 °C | JACK | TIN | COPPER ALLOY | RND PIN-SKT | BLACK | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.591 inch | 0.275 inch | 0.472 inch | 0.138 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.10 | Adam Tech | ||||||||||||||
|
MC001292
SPC Multicomp
|
$0.3180 | Yes | Active | CABLE | 3.5mm Audio | NOT SPECIFIED | 1 | NO | NO | NO | PLUG | NOT SPECIFIED | 4 | GENERAL PURPOSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | Multicomp Pro | ||||||||||||||||||||||||||||||||||||
|
NRJ4HF-1
Neutrik USA Inc
|
$0.3304 | Yes | Active | FEMALE | 10000 Cycles | BOARD | 6.3mm Audio | AG | RIGHT ANGLE | 10 mΩ | 3 A | MONO | 1000VDC V | 20.016 N | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED KEY | 9.7856 N | -20 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 1 | 79u inch | SOLDER | 0.5 inch | 1.307 inch | 0.62 inch | 0.128 inch | NEUTRIK AG | compliant | Neutrik | |||||||||||||||||||
|
SVP556H-4P
SPC Multicomp
|
$0.3448 | Yes | Active | FEMALE | PANEL | XLR | AG | STRAIGHT | STRAIGHT | 1 | POLARIZED HOUSING | JACK | RND PIN-SKT | LOCKING | ONE | 4 | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | Multicomp Pro | |||||||||||||||||||||||||||||||||
|
FCR50051
Cliff Electronic Components
|
$0.3489 | Active | 6.3mm Audio | CLIFF ELECTRONIC COMPONENTS LTD | unknown | EAR99 | 8536.69.40.10 | CLIFF ELECTRONIC COMPONENTS | |||||||||||||||||||||||||||||||||||||||||||||||
|
ACJM-NV35-2
Amphenol Corporation
|
$0.3544 | Yes | Active | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE66 | 3.5mm Audio | NOT SPECIFIED | STRAIGHT | 10 mΩ | 10 A | MONO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | STRAIGHT | 1 | 10 N | UL | -25 °C | 70 °C | SOLDER HOLDING POSTS | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.622 inch | 1.063 inch | 0.622 inch | 0.138 inch | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||
|
SPC15154
SPC Multicomp
|
$0.3545 | Yes | Active | MALE | PANEL | ACETAL | BRASS | 3.5mm Audio | STRAIGHT | PHONO | STRAIGHT | 1 | PLUG | NICKEL | RND PIN-SKT | RED | LOCKING | ONE | 2 | NICKEL | SOLDER | 0.799 inch | 0.358 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | Multicomp Pro | |||||||||||||||||||||||||||
|
MJ-2135
SPC Multicomp
|
$0.3776 | Active | FEMALE | BOARD | 3.5mm Audio | RIGHT ANGLE | ROHS COMPLIANT | PHONO | RIGHT ANGLE | 1 | POLARIZED HOUSING | PEG | JACK | RND PIN-SKT | BLACK | LOCKING | ONE | 4 | SOLDER | 0.236 inch | 0.276 inch | 0.472 inch | 0.098 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | Multicomp Pro | |||||||||||||||||||||||||||
|
FCR1295
Cliff Electronic Components
|
$0.3848 | Yes | Active | 3.5mm Audio | CLIFF ELECTRONIC COMPONENTS LTD | compliant | EAR99 | 8536.69.40.10 | CLIFF ELECTRONIC COMPONENTS |