Filter Your Search
11 - 20 of 143,303 results
|
SVP563S-M
SPC Multicomp
|
$0.2691 | Active | FEMALE | PANEL | POLYAMIDE | SPEAKER CONNECTOR | AU | STRAIGHT | STRAIGHT | 1 | POLARIZED HOUSING | RECEPTACLE | PHOSPHOR BRONZE | RND PIN-SKT | LOCKING | ONE | 4 | SOLDER LUG | 1.217 inch | 1.122 inch | 1.02 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
ACJM-NH35
Amphenol Corporation
|
$0.2907 | Yes | Active | 3.5mm AUDIO | NOT SPECIFIED | NOT SPECIFIED | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||||||||||||||||||||||||||
|
MC001293
SPC Multicomp
|
$0.2966 | Yes | Active | BOARD | 3.5mm AUDIO | NOT SPECIFIED | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | NOT SPECIFIED | 4 | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||
|
SVP555H-5P
SPC Multicomp
|
$0.2968 | Yes | Active | MALE | PANEL | XLR | AG | STRAIGHT | STRAIGHT | 1 | POLARIZED HOUSING | PLUG | RND PIN-SKT | NATURAL | LOCKING | ONE | 5 | SOLDER LUG | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||
|
ASJ-6-5
Adam Technologies Inc
|
$0.3058 | Active | FEMALE | 5000 Cycles | BOARD | 3.5mm Audio | SN ON CU | RIGHT ANGLE | ROHS COMPLIANT | 30 mΩ | 1 A | STEREO | 1X1 HORIZONTAL | 500VAC V | 19.572 N | 100 MΩ | RIGHT ANGLE | 1 | e3 | UL, CSA | -25 °C | 85 °C | JACK | TIN | COPPER ALLOY | RND PIN-SKT | BLACK | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER KINKED LEADS | 0.591 inch | 0.275 inch | 0.472 inch | 0.138 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.10 | Adam Tech | ||||||||||||
|
NRJ4HF-1
Neutrik USA Inc
|
$0.3150 | Yes | Active | FEMALE | 10000 Cycles | BOARD | 6.3mm AUDIO | AG | RIGHT ANGLE | 10 mΩ | 3 A | MONO | 1000VDC V | 20.016 N | 1 GΩ | RIGHT ANGLE | 1 | POLAR PIN POSITION | 9.7856 N | -20 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 1 | 79u inch | SOLDER | 0.5 inch | 1.307 inch | 0.62 inch | 0.128 inch | NEUTRIK AG | compliant | Neutrik | |||||||||||||||||
|
MC001292
SPC Multicomp
|
$0.3180 | Yes | Active | CABLE | 3.5mm AUDIO | NOT SPECIFIED | 1 | NO | NO | NO | PLUG | NOT SPECIFIED | 4 | GENERAL PURPOSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||
|
NRJ4HH
Neutrik USA Inc
|
$0.3242 | Yes | Active | FEMALE | 1000 Cycles | BOARD | 6.3mm AUDIO | AG | RIGHT ANGLE | 10 mΩ | 3 A | MONO | 1000VDC V | 20.016 N | 1 GΩ | RIGHT ANGLE | 1 | POLAR PIN POSITION | 9.7856 N | -20 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 1 | 79u inch | SOLDER | 0.5 inch | 1.307 inch | 0.62 inch | 0.128 inch | NEUTRIK AG | compliant | Neutrik | |||||||||||||||||
|
FCR50051
Cliff Electronic Components
|
$0.3305 | Active | 6.3mm AUDIO | CLIFF ELECTRONIC COMPONENTS LTD | unknown | CLIFF ELECTRONIC COMPONENTS | |||||||||||||||||||||||||||||||||||||||||||||||
|
ACJM-NV35-2
Amphenol Corporation
|
$0.3372 | Yes | Active | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE66 | 3.5mm AUDIO | NOT SPECIFIED | STRAIGHT | 10 mΩ | 10 A | MONO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | STRAIGHT | 1 | 10 N | UL | -25 °C | 70 °C | SOLDER HOLDING POSTS | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.622 inch | 1.063 inch | 0.622 inch | 0.138 inch | AMPHENOL CORP | unknown | Amphenol |