Parametric results for: 112B under Audio/RCA Connectors

Filter Your Search

31 - 40 of 143,303 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACJM-PHOP
Amphenol Corporation
$0.4823 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A MONO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 10 N UL -25 °C 70 °C PEG JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch AMPHENOL CORP unknown Amphenol
ACJM-PVB-2S
Amphenol Corporation
$0.4837 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 POLARIZED KEY 10 N UL -25 °C 70 °C PEG JACK RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.504 inch 0.591 inch AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.10
ACJM-NV35-2S
Amphenol Corporation
$0.4844 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 3.5mm Audio NOT SPECIFIED STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 10 N UL -25 °C 70 °C SOLDER HOLDING POSTS JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 1.063 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
ACJS-PHOP-1
Amphenol Corporation
$0.4855 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A STEREO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C PEG JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch AMPHENOL CORP unknown Amphenol
ACJM-MHOP-1
Amphenol Corporation
$0.4859 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A MONO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C PEG JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch AMPHENOL CORP unknown Amphenol
SPC15392
SPC Multicomp
$0.4887 Yes Active FEMALE PANEL ACRYLONITRILE BUTADIENE STYRENE BRASS RCA NI STRAIGHT PHONO STRAIGHT 1 POLARIZED HOUSING JACK NICKEL BRASS RND PIN-SKT BLACK LOCKING ONE 1 NICKEL SOLDER 0.622 inch 0.256 inch 0.228 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
FC68400
Cliff Electronic Components
$0.4962 Yes Active RCA CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS
PJRAN1X1U02X
Switchcraft Conxall
$0.5096 Yes Active BOARD RCA NOT SPECIFIED STANDARD: UL 94HB 1X1 HORIZONTAL 1 NO NO NO JACK NICKEL 1 GENERAL PURPOSE SOLDER SWITCHCRAFT INC compliant Switchcraft ROHS COMPLIANT
ACJM-MIV-2
Amphenol Corporation
$0.5151 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3mm Audio NOT SPECIFIED STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 10 N UL -25 °C 70 °C SOLDER HOLDING POSTS JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 0.945 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
ACJM-MVS-2
Amphenol Corporation
$0.5151 Yes Active FEMALE PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED 10 mΩ 10 A MONO 500VAC V 30 N 1 GΩ 1 10 N UL -25 °C 70 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.63 inch 1.09 inch 0.63 inch AMPHENOL CORP unknown Amphenol