Parametric results for: PSG01645 under Audio/RCA Connectors

Filter Your Search

11 - 20 of 143,303 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NMJ4HFD3
Neutrik USA Inc
$0.2718 Active FEMALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 15 mΩ 3 A MONO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 1 79u inch SOLDER 0.687 inch 0.945 inch 0.717 inch 0.157 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik
ASJ-6-5
Adam Technologies Inc
$0.3162 Active FEMALE 5000 Cycles BOARD 3.5mm Audio SN ON CU RIGHT ANGLE ROHS COMPLIANT 30 mΩ 1 A STEREO 1X1 HORIZONTAL 500VAC V 19.572 N 100 MΩ RIGHT ANGLE 1 e3 UL, CSA -25 °C 85 °C JACK TIN COPPER ALLOY RND PIN-SKT BLACK LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.591 inch 0.275 inch 0.472 inch 0.138 inch ADAM TECH compliant EAR99 8536.69.40.10 Adam Tech
MC001292
SPC Multicomp
$0.3180 Yes Active CABLE 3.5mm Audio NOT SPECIFIED 1 NO NO NO PLUG NOT SPECIFIED 4 GENERAL PURPOSE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 Multicomp Pro
NRJ4HF-1
Neutrik USA Inc
$0.3204 Yes Active FEMALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 10 mΩ 3 A MONO 1000VDC V 20.016 N 1 GΩ RIGHT ANGLE 1 POLARIZED KEY 9.7856 N -20 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 1 79u inch SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch NEUTRIK AG compliant Neutrik
SVP556H-4P
SPC Multicomp
$0.3448 Yes Active FEMALE PANEL XLR AG STRAIGHT STRAIGHT 1 POLARIZED HOUSING JACK RND PIN-SKT LOCKING ONE 4 SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 Multicomp Pro
4802.2300
Schurter Electronic Components
$0.3459 Yes Yes Active PANEL DC POWER JACK GOLD 1 A 12 V NO NO e4 NO SOCKET GOLD NOT SPECIFIED GENERAL PURPOSE 3.7 mm SOLDER LUG SCHURTER AG not_compliant SCHURTER
NR3M-S
Neutrik USA Inc
$0.3481 Active AUDIO/RCA CONNECTOR unknown
FCR50051
Cliff Electronic Components
$0.3483 Active 6.3mm Audio CLIFF ELECTRONIC COMPONENTS LTD unknown EAR99 8536.69.40.10 CLIFF ELECTRONIC COMPONENTS
ACJM-NV35-2
Amphenol Corporation
$0.3508 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 3.5mm Audio NOT SPECIFIED STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 10 N UL -25 °C 70 °C SOLDER HOLDING POSTS JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 1.063 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
SPC15154
SPC Multicomp
$0.3545 Yes Active MALE PANEL ACETAL BRASS 3.5mm Audio STRAIGHT PHONO STRAIGHT 1 PLUG NICKEL RND PIN-SKT RED LOCKING ONE 2 NICKEL SOLDER 0.799 inch 0.358 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 Multicomp Pro