Parametric results for: JPJ1043-01-333 under Audio/RCA Connectors

Filter Your Search

41 - 50 of 143,303 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACJM-MIV-2S
Amphenol Corporation
$0.5151 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3mm Audio NOT SPECIFIED STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 10 N UL -25 °C 70 °C SOLDER HOLDING POSTS JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 0.945 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
ACJS-IH
Amphenol Corporation
$0.5278 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A STEREO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 POLARIZED KEY 10 N UL -25 °C 70 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.618 inch 1.173 inch 0.787 inch AMPHENOL CORP unknown Amphenol
ACJM-MN-2S
Amphenol Corporation
$0.5315 Yes Active BOARD AND PANEL 6.3mm Audio NOT SPECIFIED 94V-0 1X1 VERTICAL 1 NO NO NO JACK NOT SPECIFIED 3 GENERAL PURPOSE SOLDER AMPHENOL CORP unknown Amphenol ROHS COMPLIANT
PJRAS2X1S01X
Switchcraft Conxall
$0.5323 Yes Active BOARD RCA NOT SPECIFIED 1X2 HORIZONTAL 2 NO NO NO JACK NICKEL 2 GENERAL PURPOSE SOLDER SWITCHCRAFT INC compliant Switchcraft ROHS COMPLIANT EAR99 8536.69.40.10
3501MX
Switchcraft Conxall
$0.5373 Yes Active MALE CABLE RCA NOT SPECIFIED PHONO 1 PLUG NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.81 inch 0.36 inch SWITCHCRAFT INC compliant Switchcraft EAR99 8536.69.40.10
ACJS-MN-3
Amphenol Corporation
$0.5445 Yes Active BOARD AND PANEL 6.3mm Audio NOT SPECIFIED 94V-0 1X1 VERTICAL 1 NO NO NO JACK NOT SPECIFIED 3 GENERAL PURPOSE SOLDER AMPHENOL CORP unknown Amphenol ROHS COMPLIANT
ACJS-MN-3S
Amphenol Corporation
$0.5519 Yes Active BOARD AND PANEL 6.3mm Audio NOT SPECIFIED 94V-0 1X1 VERTICAL 1 NO NO NO JACK NOT SPECIFIED 4 GENERAL PURPOSE SOLDER AMPHENOL CORP unknown Amphenol ROHS COMPLIANT
ACJS-MIV-3
Amphenol Corporation
$0.5528 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3mm Audio NOT SPECIFIED STRAIGHT 10 mΩ 10 A STEREO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 10 N UL -25 °C 70 °C SOLDER HOLDING POSTS JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.622 inch 0.945 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
NRJ4HH
Neutrik USA Inc
$0.5563 Yes Active FEMALE 1000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 10 mΩ 3 A MONO 1000VDC V 20.016 N 1 GΩ RIGHT ANGLE 1 POLARIZED KEY 9.7856 N -20 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 1 79u inch SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch NEUTRIK AG compliant Neutrik
NYS226
Neutrik USA Inc
$0.5685 Yes Yes Active MALE 1000 Cycles CABLE POLYETHYLENE 3.5mm Audio NI STRAIGHT PHONO 0.157 inch 1 GΩ STRAIGHT 1 POLARIZED KEY -20 °C 70 °C PLUG BRASS RND PIN-SKT LOCKING ONE 1 NICKEL CRIMP 0.354 inch NEUTRIK AG compliant Neutrik