Parametric results for: io-m3x8stp-50 under Audio/RCA Connectors

Filter Your Search

31 - 40 of 143,303 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACJM-NV35-2S
Amphenol Corporation
$0.4711 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 3.5mm Audio NOT SPECIFIED STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 10 N UL -25 °C 70 °C SOLDER HOLDING POSTS JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 1.063 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
ACJM-PVB-2S
Amphenol Corporation
$0.4720 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 POLARIZED KEY 10 N UL -25 °C 70 °C PEG JACK RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.504 inch 0.591 inch AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.10
ACJS-PHOP-1
Amphenol Corporation
$0.4723 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A STEREO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C PEG JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch AMPHENOL CORP unknown Amphenol
SVP561-4P
SPC Multicomp
$0.4760 Active FEMALE PANEL XLR AG STRAIGHT STRAIGHT 1 POLARIZED HOUSING RECEPTACLE NATURAL LOCKING ONE 4 20u inch NICKEL SOLDER 1.181 inch SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.69.40.10
ACJM-MHOP-1
Amphenol Corporation
$0.4859 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A MONO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C PEG JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch AMPHENOL CORP unknown Amphenol
NC3MAAV-1
Neutrik USA Inc
$0.4876 Active XLR unknown Neutrik
NC3FAHR2
Neutrik USA Inc
$0.4888 Active XLR NEUTRIK AG unknown Neutrik
NC3FAHL1
Neutrik USA Inc
$0.4888 Active XLR unknown Neutrik
SPC15284
SPC Multicomp
$0.4939 Yes Active FEMALE PANEL POLYETHYLENE BRASS GENERAL PURPOSE AUDIO NI STRAIGHT PHONO STRAIGHT 1 POLARIZED HOUSING JACK BRASS RND PIN-SKT YELLOW LOCKING ONE 1 NICKEL SOLDER 0.394 inch SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.69.40.10
NMJ6HFD3
Neutrik USA Inc
$0.4940 Active FEMALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 15 mΩ 3 A STEREO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 1 79u inch SOLDER 0.687 inch 1.293 inch 0.717 inch 0.157 inch NEUTRIK AG compliant Neutrik EAR99 8536.69.40.10