Parametric results for: fop-090.375/2.125-4fm under Wires and Cables

Filter Your Search

1 - 10 of 14,526,458 results

All Filters
|
0.008160.0088.00412.00216
-
0.61160.618.30516
-
0.51000.5255075100
-
0.043500.04325.0 21550
-
114413773108144
-
0.2320.216.124.0532
-
0.620 0000.65 00010 00015 00020 000
-
2450 0002412 51825 01237 50650 000
-
0.002200.0025101520
-
03609182736
-
12321217222732
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
2201ENH.00500
Belden Inc
2201ELW.00500
Belden Inc
2203ELW.00500
Belden Inc
2201ELV.00500
Belden Inc
70007NH.01305
Belden Inc
8720.00305
Belden Inc
MP-FFCA10100512A
SPC Multicomp
MP-FFCA05060502B
SPC Multicomp
MP-FFCA05140502B
SPC Multicomp
MP-FFCA10040503A
SPC Multicomp
Most Relevant Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Number of Conductors Wire and Cable Name
Rated Current
Approvals
DIN Conformance
IEC Conformance
MIL Conformance
Operating Temperature-Max
Operating Temperature-Min
Conductor Material
Connector Support Type
Construction
Cross Section Area
Insulator Material
Shielding
Wire Gauge
Diameter
Length
Stranding
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Yes Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
Yes Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 900 µm 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
Active WIRE AND CABLE BELDEN INC compliant Belden Wire & Cable
Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 900 µm 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
Yes Active BELDEN INC compliant
Yes Active BELDEN INC unknown Belden Wire & Cable
Active WIRE AND CABLE MULTICOMP PRO unknown
Yes Active WIRE AND CABLE MULTICOMP PRO unknown
Yes Active WIRE AND CABLE MULTICOMP PRO unknown
Active WIRE AND CABLE MULTICOMP PRO unknown
Compare
2201ENH.00500
Belden Inc
$0.0052 Yes Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
2201ELW.00500
Belden Inc
$0.0054 Yes Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 900 µm 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
2203ELW.00500
Belden Inc
$0.0101 Active WIRE AND CABLE BELDEN INC compliant Belden Wire & Cable
2201ELV.00500
Belden Inc
$0.0106 Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 900 µm 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
70007NH.01305
Belden Inc
$0.0181 Yes Active BELDEN INC compliant
8720.00305
Belden Inc
$0.0225 Yes Active BELDEN INC unknown Belden Wire & Cable
MP-FFCA10100512A
SPC Multicomp
$0.0329 Active WIRE AND CABLE MULTICOMP PRO unknown
MP-FFCA05060502B
SPC Multicomp
$0.0335 Yes Active WIRE AND CABLE MULTICOMP PRO unknown
MP-FFCA05140502B
SPC Multicomp
$0.0345 Yes Active WIRE AND CABLE MULTICOMP PRO unknown
MP-FFCA10040503A
SPC Multicomp
$0.0349 Active WIRE AND CABLE MULTICOMP PRO unknown