Parametric results for: r30-4000502 under Assembly Items

Filter Your Search

1 - 10 of 1,890,082 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC-254-40-SR
SPC Multicomp
$0.0058 Active CONNECTOR ACCESSORY MULTICOMP PRO unknown
MC-254-20-SR
SPC Multicomp
$0.0058 Active CONNECTOR ACCESSORY MULTICOMP PRO unknown
56118-8328
Molex
$0.0068 Yes Active MOLEX LLC compliant Molex
MC346773
SPC Multicomp
$0.0072 Yes Active 16 AWG 28 AWG 10 mΩ 600 V 600 V CONTACT FEMALE SQUARE PIN-SOCKET 9 A NO NO NO 105 °C -40 °C CONNECTOR ACCESSORY BRASS/PHOSPHOR BRONZE STRAIGHT CRIMP 0.169 inch SPC TECHNOLOGY/ MULTICOMP unknown
46012-1141
Molex
$0.0075 Yes Yes Active 18 AWG 20 AWG CONTACT MALE CONTACT FINISH: TIN ( 100) OVER NICKEL (50) NO NO NO 0.122 inch 0.051 inch CONNECTOR ACCESSORY CHAIN 100 COPPER ALLOY STRAIGHT CRIMP 5559, 30068, 42475 SERIES HOUSING 0.169 inch MOLEX LLC compliant Molex EAR99 8536.90.40.00
SZH-002T-P0.5
JST Manufacturing
$0.0084 Yes Active 26 AWG 28 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 1.1 inch 0.8 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99
T-DS1066-SC600
Ningbo connfly electronic CO LTD
$0.0089 Contact Manufacturer 24 AWG 30 AWG 30 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A NO NO NO 85 °C -25 °C 0.059 inch 0.035 inch CONNECTOR ACCESSORY SIGNAL NYLON66 STRAIGHT CRIMP DS1066 SERIES CONNCECTOR 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
3201385
Phoenix Contact
$0.0092 Yes Active FERRULE-STEPPED CSA; UL NO NO NO TERMINAL BLOCK ACCESSORY COPPER PHOENIX CONTACT GMBH & CO KG compliant Phoenix Contact ROHS COMPLIANT
3201369
Phoenix Contact
$0.0092 Yes Active FERRULE CSA; UL NO NO NO 105 °C TERMINAL BLOCK ACCESSORY COPPER ALLOY PHOENIX CONTACT GMBH & CO KG compliant Phoenix Contact
35021-1001
Molex
$0.0092 Yes Yes Active 22 AWG 28 AWG CONTACT FEMALE SQ PIN-SKT CONTACT FINISH: TIN OVER COPPER NO NO NO 0.074 inch CONNECTOR ACCESSORY BRASS RIGHT ANGLE MOLEX LLC compliant Molex