Filter Your Search
1 - 6 of 6 results
|
M484KIDAE
Nuvoton Technology Corp
|
Check for Price | Active | 32 | 192 MHz | 524288 | 163840 | CORTEX-M4F | 24 MHz | 100 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 6 | 8 | 8 | YES | FLASH | 200 mA | 3.6 V | 1.8 V | S-PQFP-G128 | 105 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | ||||||||||||||
|
M484SIDAE
Nuvoton Technology Corp
|
Check for Price | Active | 32 | 192 MHz | 524288 | 163840 | CORTEX-M4F | 24 MHz | 52 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 6 | 8 | 8 | YES | FLASH | 200 mA | 3.6 V | 1.8 V | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | |||||||||||||
|
M484SIDAE2U
Nuvoton Technology Corp
|
Check for Price | Active | 32 | 192 MHz | 524288 | 163840 | CORTEX-M4F | 24 MHz | 52 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 6 | 8 | 8 | YES | FLASH | 200 mA | 3.6 V | 1.8 V | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton | |||||||||||||
|
M484SGAAE
Nuvoton Technology Corp
|
Check for Price | Active | MICROCONTROLLER, RISC | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | LFQFP, | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M484SGAAE2U
Nuvoton Technology Corp
|
Check for Price | Active | MICROCONTROLLER, RISC | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M4842
Heyco
|
$3.3146 | Yes | Active | 105 °C | -18 °C | HEYCO PRODUCTS INC | compliant | UL | STRAIN RELIEF | 1 inch | 0.59 inch | CONNECTOR ACCESSORY | NO | NO | NO | NYLON66 |