Filter Your Search
31 - 40 of 1,889,623 results
|
1120470000
Weidmüller Interface GmbH & Co. KG
|
$0.0135 | Yes | Active | MARKING ITEM | UL | NO | NO | NO | 100 °C | -40 °C | TERMINAL BLOCK ACCESSORY | POLYAMIDE66 | WEIDMULLER | compliant | Weidmüller | |||||||||||||||||||||||||||||
|
140-941-290
EDAC Inc
|
$0.0140 | Yes | Active | CONNECTOR ACCESSORY | EDAC INC | compliant | EDAC | |||||||||||||||||||||||||||||||||||||
|
SZH-003T-P0.5
JST Manufacturing
|
$0.0141 | Yes | Active | 28 AWG | 32 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 0.9 inch | 0.5 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | |||||||||||
|
10127719-001LF
Amphenol Communications Solutions
|
$0.0141 | Yes | Active | 20 AWG | 30 AWG | CONTACT | MALE | CONTACT FINISH: TIN | NO | NO | NO | 0.073 inch | 0.05 inch | CONNECTOR ACCESSORY | 80 | CRIMP | 10127717 | AMPHENOL ICC | compliant | 1 | ||||||||||||||||||||||||
|
0350449102
Molex
|
$0.0143 | Yes | Yes | Active | 30 AWG | 24 AWG | 125 V | CONTACT | MALE | COMPRESSION | NO | NO | NO | 0.059 inch | CONNECTOR ACCESSORY | 35 | BRASS | CRIMP | 35023 HOUSING | MOLEX LLC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.90.40.00 | ||||||||||||||||||||
|
735093
TE Connectivity
|
$0.0147 | Yes | Active | MALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
2232983-1
TE Connectivity
|
$0.0150 | Yes | Active | 20 AWG | 24 AWG | 250 V | FEMALE | 4.5 A | 105 °C | -55 °C | 0.075 inch | 0.051 inch | CONNECTOR ACCESSORY | 0.56 mm2 | SIGNAL | 137.79 | PHOSPHOR BRONZE | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
1-2321928-1
TE Connectivity
|
$0.0150 | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 3 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
216-142
WAGO Innovative Connections
|
$0.0151 | Active | TERMINAL BLOCK ACCESSORY | WAGO CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
5205820-3
TE Connectivity
|
$0.0155 | Yes | Active | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |