Parametric results for: 211AFH under Assembly Items

Filter Your Search

31 - 40 of 1,889,647 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SZH-003T-P0.5
JST Manufacturing
$0.0141 Yes Active 28 AWG 32 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 0.9 inch 0.5 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown EAR99 JST (JAPAN SOLDERLESS TERMINALS)
10127719-001LF
Amphenol Communications Solutions
$0.0141 Yes Active 20 AWG 30 AWG CONTACT MALE CONTACT FINISH: TIN NO NO NO 0.073 inch 0.05 inch CONNECTOR ACCESSORY 80 CRIMP 10127717 AMPHENOL ICC compliant Amphenol Communications Solutions 1
0350449102
Molex
$0.0143 Yes Yes Active 30 AWG 24 AWG 125 V CONTACT MALE COMPRESSION NO NO NO 0.059 inch CONNECTOR ACCESSORY 35 BRASS CRIMP 35023 HOUSING MOLEX LLC compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT 8536.90.40.00
216-142
WAGO Innovative Connections
$0.0144 Active TERMINAL BLOCK ACCESSORY WAGO CORP unknown
1-170823-4
TE Connectivity
$0.0144 Yes Active FEMALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD not_compliant TE Connectivity
86566520064LF
Amphenol Communications Solutions
$0.0146 Yes Active 20 AWG 24 AWG CONTACT FEMALE RND PIN-SKT 5 A CONTACT FINISH: FLASH GOLD NO NO NO 0.068 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE CRIMP AMPHENOL ICC compliant Amphenol Communications Solutions 1 LEAD FREE
735093
TE Connectivity
$0.0147 Yes Active MALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
DF57-2830SCF
Hirose Electric Co Ltd
$0.0148 Yes Active 28 AWG 30 AWG 50 V 50 V CONTACT FEMALE BELLOWED TYPE 2.5 A CONTACT FINISH: TIN NO NO NO 85 °C -35 °C 0.025 inch 0.02 inch DISCRETE WIRE CONNECTOR ACCESSORY 39 PHOSPHOR BRONZE STRAIGHT CRIMP 0.063 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose 8536.69.40.40
1-2321928-1
TE Connectivity
$0.0150 Yes Active 22 AWG 26 AWG 250 V MALE 3 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
5205820-3
TE Connectivity
$0.0155 Yes Active CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity