Filter Your Search
31 - 40 of 1,889,556 results
|
140-941-290
EDAC Inc
|
$0.0140 Buy | Yes | Active | 24 AWG | 30 AWG | 10 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | NO | NO | NO | 105 °C | -40 °C | 0.059 inch | CONNECTOR ACCESSORY | 80 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 140 SERIES SOCKET HOUSING | EDAC INC | compliant | EDAC | ||||||||||||||||
|
10127719-001LF
Amphenol Communications Solutions
|
$0.0140 Buy | Yes | Active | 20 AWG | 30 AWG | CONTACT | MALE | CONTACT FINISH: TIN | NO | NO | NO | 0.073 inch | 0.05 inch | CONNECTOR ACCESSORY | 80 | CRIMP | 10127717 | AMPHENOL ICC | compliant | Amphenol Communications Solutions | 1 | ||||||||||||||||||||||
|
SZH-003T-P0.5
JST Manufacturing
|
$0.0141 Buy | Yes | Active | 28 AWG | 32 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 0.9 inch | 0.5 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | ||||||||||
|
216-142
WAGO Innovative Connections
|
$0.0142 Buy | Active | TERMINAL BLOCK ACCESSORY | WAGO CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
0350449102
Molex
|
$0.0143 Buy | Yes | Yes | Active | 30 AWG | 24 AWG | 125 V | CONTACT | MALE | COMPRESSION | NO | NO | NO | 0.059 inch | CONNECTOR ACCESSORY | 35 | BRASS | CRIMP | 35023 HOUSING | MOLEX LLC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.90.40.00 | |||||||||||||||||||
|
1-170823-4
TE Connectivity
|
$0.0144 Buy | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
86566520064LF
Amphenol Communications Solutions
|
$0.0146 Buy | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | RND PIN-SKT | 5 A | CONTACT FINISH: FLASH GOLD | NO | NO | NO | 0.068 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | CRIMP | AMPHENOL ICC | compliant | Amphenol Communications Solutions | 1 | LEAD FREE | |||||||||||||||||||||
|
735093
TE Connectivity
|
$0.0147 Buy | Yes | Active | MALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
DF57-2830SCF
Hirose Electric Co Ltd
|
$0.0148 Buy | Yes | Active | 28 AWG | 30 AWG | 50 V | 50 V | CONTACT | FEMALE | BELLOWED TYPE | 2.5 A | CONTACT FINISH: TIN | NO | NO | NO | 85 °C | -35 °C | 0.025 inch | 0.02 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 39 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.063 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | ||||||||||||
|
1-2321928-1
TE Connectivity
|
$0.0150 Buy | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 3 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |