Filter Your Search
21 - 30 of 1,889,613 results
|
735075
TE Connectivity
|
$0.0093 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
SZH-002T-P0.5
JST Manufacturing
|
$0.0094 | Yes | Active | 26 AWG | 28 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 1.1 inch | 0.8 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | |||||||||||
|
SXA-001T-P0.6
JST Manufacturing
|
$0.0096 | Yes | Yes | Active | 22 AWG | 28 AWG | 20 mΩ | 250 V | 250 V | CONTACT | FEMALE | SQ PIN-SKT | 3 A | CONTACT FINISH: TIN | UL | NO | NO | NO | 85 °C | -25 °C | 0.075 inch | 0.031 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | XA CONNECTOR | 0.114 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | ROHS COMPLIANT | 8536.90.40.00 | ||||||||||
|
1394871-1
TE Connectivity
|
$0.0106 | Yes | Active | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
2035334-2
TE Connectivity
|
$0.0110 | Yes | Active | 18 AWG | CONTACT | FEMALE | BLADE PIN-SKT | 10 A | NO | NO | NO | 100 °C | -40 °C | CONNECTOR ACCESSORY | STAMPED | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
10127718-001LF
Amphenol Communications Solutions
|
$0.0111 | Yes | Active | 20 AWG | 30 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN | NO | NO | NO | 0.073 inch | 0.05 inch | CONNECTOR ACCESSORY | 80 | CRIMP | 10127716 | 0.134 inch | AMPHENOL ICC | compliant | 1 | ||||||||||||||||||||||
|
173041-0001
Molex
|
$0.0115 | Yes | Obsolete | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||||
|
1775442-1
TE Connectivity
|
$0.0117 | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | CONTACT FINISH: TIN OVER NICKEL | NO | NO | NO | 105 °C | -55 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 1775441 | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | ||||||||||||||
|
15327913
Aptiv PLC
|
$0.0124 | Contact Manufacturer | CONTACT | FEMALE | SQUARE PIN-SOCKET | NO | NO | NO | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | APTIV PLC | unknown | ||||||||||||||||||||||||||||||
|
3-1105050-8
TE Connectivity
|
$0.0125 | Yes | Not Recommended | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown |