Parametric results for: r31/c under Assembly Items

Filter Your Search

11 - 20 of 1,890,130 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2238007-1
TE Connectivity
$0.0098 Yes Active 22 AWG 26 AWG 250 V MALE 4.5 A 105 °C -55 °C 0.067 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.36 mm2 SIGNAL 31.49 BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
10127818-121LF
Amphenol Communications Solutions
$0.0101 Yes Active 16 AWG 22 AWG 10 mΩ 600 V 600 V CONTACT MALE SQ PIN-SKT 9 A UL NO NO NO 105 °C -40 °C 0.122 inch CONNECTOR ACCESSORY POWER PHOSPHOR BRONZE STRAIGHT CRIMP 10127816 0.171 inch AMPHENOL ICC compliant 1
35150-0392
Molex
$0.0102 Yes Yes Active MOLEX LLC compliant Molex EAR99
1735801-1
TE Connectivity
$0.0103 Yes Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A TERMINATION: TIN (80) NO NO NO 105 °C -25 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT 1735447, 2041423 24 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
SPH-002T-P0.5S
JST Manufacturing
$0.0106 Yes Yes Active 24 AWG 30 AWG 20 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A TUV; UL NO NO NO 85 °C -25 °C 0.059 inch 0.031 inch CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP PH SERIES HOUSING 0.112 inch J S T MFG CO LTD compliant JST (JAPAN SOLDERLESS TERMINALS) EAR99
735075
TE Connectivity
$0.0110 Yes Active FEMALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
3-1105050-8
TE Connectivity
$0.0115 Yes Not Recommended CONNECTOR ACCESSORY TE CONNECTIVITY LTD unknown
1103378-1
TE Connectivity
$0.0115 Yes Obsolete CONNECTOR ACCESSORY TE CONNECTIVITY LTD unknown
173041-0001
Molex
$0.0117 Yes Obsolete CONNECTOR ACCESSORY MOLEX LLC compliant Molex
1394871-1
TE Connectivity
$0.0123 Yes Active CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity