Parametric results for: L17D45PK-M-25+L717DB25PST under Assembly Items

Filter Your Search

11 - 20 of 1,889,647 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPH-002T-P0.5S
JST Manufacturing
$0.0087 Yes Yes Active 24 AWG 30 AWG 20 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A TUV; UL NO NO NO 85 °C -25 °C 0.059 inch 0.031 inch CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP PH SERIES HOUSING 0.112 inch J S T MFG CO LTD compliant EAR99 Contact SKT Crimp ST Cable Mount 24-30AWG Reel JST (JAPAN SOLDERLESS TERMINALS) 2024-10-16 13:21:15 36 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7439-92-1 e DRC Conflict Free CMRT V2.03a [object Object],[object Object],[object ... more
35150-0392
Molex
$0.0089 Yes Yes Active MOLEX LLC compliant EAR99 Headers & Wire Housings 7.3 PITCH W/W CONN 3 W/W CONN 35150-0392 Molex 2022-06-13 23:40:55 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more [object Object],[object Object]
T-DS1066-SC600
Ningbo connfly electronic CO LTD
$0.0089 Contact Manufacturer 24 AWG 30 AWG 30 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A NO NO NO 85 °C -25 °C 0.059 inch 0.035 inch CONNECTOR ACCESSORY SIGNAL NYLON66 STRAIGHT CRIMP DS1066 SERIES CONNCECTOR 0.102 inch CONNFLY ELECTRONIC CO LTD unknown Commercial Extended: -25C to +85C [object Object],[object Object],[object ... more
1735801-1
TE Connectivity
$0.0089 Yes Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A TERMINATION: TIN (80) NO NO NO 105 °C -25 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT 1735447, 2041423 24 AWG TE CONNECTIVITY LTD compliant EAR99 Configuration Features: Compatible With ... more TE Connectivity 2024-04-02 12:50:34 173 Other: -25C to +105C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more 8536.90.40.00
SZH-002T-P0.5
JST Manufacturing
$0.0091 Yes Active 26 AWG 28 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 1.1 inch 0.8 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown EAR99 Contact SKT Crimp ST Cable Mount 26-28AWG T/R JST (JAPAN SOLDERLESS TERMINALS) 2023-09-25 10:46:29 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) e DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object],[object ... more
35021-1001
Molex
$0.0092 Yes Yes Active 22 AWG 28 AWG CONTACT FEMALE SQ PIN-SKT CONTACT FINISH: TIN OVER COPPER NO NO NO 0.074 inch CONNECTOR ACCESSORY BRASS RIGHT ANGLE MOLEX LLC compliant Molex, Board-In Male Crimp Terminal Contact 22AWG 35021-1001 Molex 2024-07-23 20:01:19 RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more [object Object],[object Object]
735075
TE Connectivity
$0.0093 Yes Active FEMALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant Body Features: Connector & Keying Code B... more TE Connectivity 2024-04-05 12:40:31 395.011944 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-01-23 100 NO e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more
172782-7
TE Connectivity
$0.0094 Yes Active 22 AWG 26 AWG MALE 4 A 105 °C -40 °C 0.059 inch 0.055 inch CONNECTOR ACCESSORY 0.4 mm2 SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant Contact Features: Contact Current Rating... more TE Connectivity 2024-04-02 12:50:34 52.787 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more [object Object]
SXA-001T-P0.6
JST Manufacturing
$0.0097 Yes Yes Active 22 AWG 28 AWG 20 mΩ 250 V 250 V CONTACT FEMALE SQ PIN-SKT 3 A CONTACT FINISH: TIN UL NO NO NO 85 °C -25 °C 0.075 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP XA CONNECTOR 0.114 inch J S T MFG CO LTD unknown EAR99 Contact SKT Crimp ST Cable Mount 22-28AWG Reel JST (JAPAN SOLDERLESS TERMINALS) 2023-03-07 17:36:04 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) e DRC Conflict Free CMRT V2.03a [object Object],[object Object],[object ... more 8536.90.40.00 ROHS COMPLIANT UL
50372-8000
Molex
$0.0103 Yes Yes Active 22 AWG 26 AWG CONTACT FEMALE SQUARE SOCKET NO NO NO 0.055 inch CONNECTOR ACCESSORY CHAIN PHOSPHOR BRONZE STRAIGHT CRIMP 51065, 51089, 51090 SERIES 0.092 inch MOLEX LLC compliant MI II, 50394 Series Number PCB Connector... more Molex 2024-09-26 16:42:45 RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more [object Object],[object Object],[object Object] [object Object]