Filter Your Search
11 - 20 of 1,890,131 results
|
2238007-1
TE Connectivity
|
$0.0098 | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 4.5 A | 105 °C | -55 °C | 0.067 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.36 mm2 | SIGNAL | 31.49 | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
10127818-121LF
Amphenol Communications Solutions
|
$0.0101 | Yes | Active | 16 AWG | 22 AWG | 10 mΩ | 600 V | 600 V | CONTACT | MALE | SQ PIN-SKT | 9 A | UL | NO | NO | NO | 105 °C | -40 °C | 0.122 inch | CONNECTOR ACCESSORY | POWER | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 10127816 | 0.171 inch | AMPHENOL ICC | compliant | 1 | |||||||||||||
|
35150-0392
Molex
|
$0.0102 | Yes | Yes | Active | MOLEX LLC | compliant | Molex | EAR99 | ||||||||||||||||||||||||||||||||||
|
1735801-1
TE Connectivity
|
$0.0103 | Yes | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | TERMINATION: TIN (80) | NO | NO | NO | 105 °C | -25 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | 1735447, 2041423 | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | ||||||||||||
|
SPH-002T-P0.5S
JST Manufacturing
|
$0.0106 | Yes | Yes | Active | 24 AWG | 30 AWG | 20 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | TUV; UL | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.031 inch | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PH SERIES HOUSING | 0.112 inch | J S T MFG CO LTD | compliant | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | ||||||||||
|
735075
TE Connectivity
|
$0.0110 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
3-1105050-8
TE Connectivity
|
$0.0115 | Yes | Not Recommended | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
1103378-1
TE Connectivity
|
$0.0115 | Yes | Obsolete | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
173041-0001
Molex
|
$0.0117 | Yes | Obsolete | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||
|
1394871-1
TE Connectivity
|
$0.0123 | Yes | Active | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |